Polyphenylene Sulfide (PPS) Film Capacitors

Results: 1 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 4 472In Stock
Min.: 1
Mult.: 1
Max.: 7 000
: 3 500

10 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 4700pF 5% 3 707In Stock
Min.: 1
Mult.: 1
: 3 500

4.7 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .15uF 100VDC 2% PPS FLM 2825 1 924In Stock
Min.: 1
Mult.: 1
: 1 000

150 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 6.3 mm (0.248 in) Stacked Film Capacitors 2 % 3.4 mm (0.134 in) 2820 (7150 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 4 076In Stock
Min.: 1
Mult.: 1
: 3 000

56 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 3300pF 16VDC 5% PPS FILM 0805 11 052In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.12uF 50VDC 5% PPS FILM 2416 4 643In Stock
Min.: 1
Mult.: 1
: 3 000

120 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .068uF 100VDC 5% PPS FLM 2416 1 918In Stock
Min.: 1
Mult.: 1
: 2 000

68 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 3.2 mm (0.126 in) 2416 (6041 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.056uF 50VDC 2% PPS FILM 1913 4 357In Stock
Min.: 1
Mult.: 1
: 3 000

56 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4 058In Stock
Min.: 1
Mult.: 1
: 3 000

10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.1uF 2% 620In Stock
Min.: 1
Mult.: 1
: 900

100 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 2 % 2 Pin 2.4 mm (0.094 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.068uF 50VDC 2% PPS FILM 1913 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

68 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.022uF 2% 2 335In Stock
Min.: 1
Mult.: 1
: 2 250

22 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 1.5 mm (0.059 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors .001uF 50V 5% 8 048In Stock
Min.: 1
Mult.: 1

1 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50V 0.1uF 5% LS=5mm 15 390In Stock
Min.: 1
Mult.: 1

100 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 16volts 0.1uF 2% 2 217In Stock
Min.: 1
Mult.: 1
: 2 250

100 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 2 % 2 Pin 2 mm (0.079 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.047uF 2% 2 433In Stock
Min.: 1
Mult.: 1
: 2 250

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 2.3 mm (0.091 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.68uF 5% LS 10.2mm 700In Stock
Min.: 1
Mult.: 1
: 800

680 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts .22uF 5% 435In Stock
Min.: 1
Mult.: 1
: 1 700

220 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 4.5 mm (0.177 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.0010uF10% LS 5mm 6 010In Stock
Min.: 1
Mult.: 1
Max.: 4 000

1 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 63 VAC 10 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.0022uF 50V 5% 6 012In Stock
Min.: 1
Mult.: 1
Max.: 4 000

2.2 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.047uF 63V 5% 5 319In Stock
Min.: 1
Mult.: 1

47 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 1.0uF 5% LS 12.7mm 635In Stock
Min.: 1
Mult.: 1
Max.: 1 200
: 600

1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 11.5 mm (0.453 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.001uF 5% LS 5.7mm 1 444In Stock
Min.: 1
Mult.: 1
: 2 400

1 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 100 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 4700pF 100V 5% 6 534In Stock
Min.: 1
Mult.: 1

4.7 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 16volts 0.033uF 2% 2 682In Stock
Min.: 1
Mult.: 1
: 3 000

33 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 2 % 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel