KEMET SCT Series Supercapacitors / Ultracapacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1 320
Mult.: 220

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1 060
Mult.: 106

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 500000 Cycles 13 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1 060
Mult.: 106

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 500000 Cycles 13 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 220F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 360
Mult.: 45

220 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 500000 Cycles 6 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 250F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

250 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 500000 Cycles 5.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 32 000
Mult.: 1 000

1 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 12 mm 500000 Cycles 200 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 8 000
Mult.: 500

3.3 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 22 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 8 000
Mult.: 500

3.3 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 22 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 500000 Cycles 7.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 500000 Cycles 8 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 150F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 500000 Cycles 7 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk