TDK SilverCap Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors FILM CAP MKT SILVER 3.3 F 5 250Vdc LS 15mm
444Expected 14/12/2026
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 13.9 mm (0.547 in) General Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.68uF 250volts 10%
1 769Expected 19/10/2026
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 7.8 mm (0.307 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.1uF 400volts 10%
5 900On Order
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.22uF 400volts 10%
6 095Expected 17/08/2026
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 4.7 mm (0.185 in) General Film Capacitors 200 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.68uF 400volts 10%
1 173Expected 11/01/2027
Min.: 1
Mult.: 1

0.68 uF 400 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2000UF 5% 63V FILM CAP POLY SILVER Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 5 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 10% 63V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 9 600
Mult.: 9 600
: 1 200

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Reel
TDK Film Capacitors 2.2UF 10% 63V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 12 000
: 1 500

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
TDK Film Capacitors 3.3uF 63VDC 10% LS 7.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 800
Mult.: 2 800

3.3 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 9.1 mm (0.358 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7UF 5% 63V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000

4.7 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 9.8 mm (0.386 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.1UF 5%.100V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.1000UF 5% 100V FILM CAP POLY SLVER Non-Stocked Lead-Time 10 Weeks
Min.: 24 800
Mult.: 24 800
: 3 100

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Reel
TDK Film Capacitors 1.0000UF 10% 100V FILM CAP POLY SILVER Non-Stocked Lead-Time 10 Weeks
Min.: 9 600
Mult.: 9 600
: 1 200

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Reel
TDK Film Capacitors 1.5UF 10% 100V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.7 mm (0.264 in) General Film Capacitors 63 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.5uF 100VDC 10% LS 7.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
: 1 000

1.5 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.7 mm (0.264 in) General Film Capacitors 63 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Reel
TDK Film Capacitors 2.2UF 5% 100V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.2 mm (0.362 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.33uF 100VDC 5% LS 7.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 12 000

0.33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.7 mm (0.106 in) General Film Capacitors 63 VAC 5 % 2 Pin 5.7 mm (0.224 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 3.3UF 10% 100V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

3.3 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 9.5 mm (0.374 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.47UF 5% 100V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.4 mm (0.134 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.1 mm (0.24 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.47UF 5% 100V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 400

0.47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.4 mm (0.134 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.1 mm (0.24 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
TDK Film Capacitors 1.5uF 100VDC 5% LS 7.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000

1.5 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 5.1 mm (0.201 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.6 mm (0.299 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.1UF 5% 250V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 16 000
: 2 000

0.1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.2 mm (0.126 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.1 mm (0.24 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Reel
TDK Film Capacitors 0.1UF 10% 250V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 16 000
: 2 000

0.1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.2 mm (0.126 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.1 mm (0.24 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Reel
TDK Film Capacitors 0.22UF 5% 250V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 5 200
Mult.: 5 200

0.22 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 4.9 mm (0.193 in) General Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 39NF 5% 250V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 15 200
Mult.: 15 200

0.039 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk