MKS 4 Series Film Capacitors

Results: 5 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 0.47 uF 250 VDC 10%
3 335Expected 16/12/2026
Min.: 1
Mult.: 1
: 500

470 nF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.47 uF 250 VDC 10%
4 948Expected 10/02/2027
Min.: 1
Mult.: 1

470 nF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 250 VDC 10%
2 119On Order
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) 26.5 mm x 6 mm x 15 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 10 uF 250 VDC 10%
395Expected 30/09/2026
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 160 VAC 10 % 2 Pin 29 mm (1.142 in) 31.5 mm x 17 mm x 29 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.033 uF 400 VDC 20%
9 000Expected 28/10/2026
Min.: 1
Mult.: 1

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 20 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 400 VDC 10%
5 600Expected 30/09/2026
Min.: 1
Mult.: 1
: 700

100 nF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 400 VDC 10%
8 993Expected 30/09/2026
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 400 VDC 10%
1 377Expected 28/10/2026
Min.: 1
Mult.: 1
1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 10 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 400 VDC 10%
1 277Expected 30/09/2026
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 10 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 10 uF 400 VDC 10%
419Expected 21/10/2026
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 200 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.15 uF 630 VDC 5%
2 956Expected 21/10/2026
Min.: 1
Mult.: 1
: 850

150 nF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 5 % 2 Pin 14 mm (0.551 in) 18 mm x 7 mm x 14 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.33 uF 630 VDC 10%
1 557Expected 03/03/2027
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 10 % 2 Pin 19 mm (0.748 in) 31.5 mm x 9 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 630 VDC 10%
306Expected 14/10/2026
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 10 % 2 Pin 34.5 mm (1.358 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 6.8 uF 10% 630 VDC 24x45.5x41.5
193Expected 06/01/2027
Min.: 1
Mult.: 1

6.8 uF 630 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 400 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.022uF 5% 1000V 5x11x18
4 781On Order
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 0.047 uF 1 kVDC 10%
15 397On Order
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 10 % 2 Pin 14 mm (0.551 in) 18 mm x 7 mm x 14 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 1 kVDC 5%
441Expected 16/09/2026
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.22 uF 1.5 kVDC 5%
1 134Expected 21/10/2026
Min.: 1
Mult.: 1

220 nF 1.5 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 400 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 1.5 kVDC 10%
224Expected 28/10/2026
Min.: 1
Mult.: 1

1 uF 1.5 kVDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 400 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 2 kVDC 10%
1 110Expected 23/09/2026
Min.: 1
Mult.: 1

100 nF 2 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 400 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1000V .68uF 10% 1In Stock
972Expected 03/02/2027
Min.: 1
Mult.: 1

680 nF 1 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 10 % 2 Pin 26 mm (1.024 in) 31.5 mm x 15 mm x 26 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 3.3 uF 250 VDC 10%
183Expected 30/09/2026
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) 26.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 3.3 uF 250 VDC 11x21x31.5 PCM 27.5
215Expected 07/10/2026
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 10.0 uF 250 VDC 17x29x31.5 PCM 27.5
196Expected 27/01/2027
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 160 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 400 VDC 10%
987Expected 06/01/2027
Min.: 1
Mult.: 1
: 350

2.2 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 10 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Ammo Pack