X2 Safety Capacitors

Results: 2 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Knowles / Illinois Capacitor Safety Capacitors 1uF 305VAC 10% X2 AEC-Q200 1 160In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 6.8uF 305VAC 10% X2 AEC-Q200 224In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 4.7uF 275V 10% 4 344In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 41.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 30 mm MKP Bulk
Knowles / Illinois Capacitor Safety Capacitors 3.3uF 305VAC 10% X2 AEC-Q200 389In Stock
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 10% 6 611In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm MKP Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.033uF 400V 10% FILM/IC 9 708In Stock
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm MKP Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 100nF 20% LS15 1 329In Stock
Min.: 1
Mult.: 1

0.1 uF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 11 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 220nF 20% LS15 1 376In Stock
Min.: 1
Mult.: 1

0.22 uF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 14 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 330nF 20% LS15 1 910In Stock
Min.: 1
Mult.: 1

0.33 uF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 17.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS22,5 795In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 22 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 680nF 20% LS22,5 609In Stock
Min.: 1
Mult.: 1

0.68 uF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 18.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS27,5 562In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 21 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 2,2uF 20% LS27,5 255In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS27,5 239In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 33 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 10uF 20% LS37,5 165In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 42.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS37,5 398In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 28.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 4,7uF 20% LS37,5 318In Stock
Min.: 1
Mult.: 1

4.7 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 8,2uF 20% LS37,5 204In Stock
Min.: 1
Mult.: 1

8.2 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 37 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 20uF 20% LS52,5 40In Stock
Min.: 1
Mult.: 1

20 uF X2 350 VAC Through Hole 52.5 mm (2.067 in) 57.5 mm 35 mm Safety Film Capacitors 20 % 4 Pin - 40 C + 110 C 50 mm B3292*U/V - X2 350Vac Bulk
KEMET Safety Capacitors 300V 0.47uF 20% LS=27.5mm 648In Stock
216Expected 15/09/2026
Min.: 1
Mult.: 1

0.47 uF X2 300 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 38 mm PHE840E Tray
KEMET Safety Capacitors 300V 0.33uF 20% LS=15mm 980In Stock
Min.: 1
Mult.: 1

0.33 uF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 17.5 mm PHE840E Bulk
WIMA Safety Capacitors 275VAC .15uF 20% PCM 22.5 578In Stock
Min.: 1
Mult.: 1

0.15 uF X2 275 VAC Radial 22.5 mm (0.886 in) 28 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 20 mm MP 3-X2 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.56uF 10% tol FILM 114In Stock
Min.: 1
Mult.: 1

560 nF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm MKP Bulk
WIMA MKPY2-.022/300/20P15
WIMA Safety Capacitors .022uF 300 Vac 20% 3 626In Stock
Min.: 1
Mult.: 1

0.022 uF X2 300 VAC Radial 7.5 mm (0.295 in) 560 VDC 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C MKP-Y2 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 7In Stock
2 000Expected 16/02/2027
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk