Y2 Safety Capacitors

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors MKP F340Y2 39nF 20 305Vac
490On Order
Min.: 1
Mult.: 1
39 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 13.5 mm F340Y2
KEMET Safety Capacitors 300vac 1000pF 20% LS 10mm
8 974Expected 19/10/2026
Min.: 1
Mult.: 1

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F881 Bulk
KEMET Safety Capacitors 300vac 4700pF 20% LS 10mm
5 034Expected 28/04/2027
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F881 Bulk
KEMET Safety Capacitors 1000V 4700pF 20% LS=10mm
2 367Expected 22/12/2026
Min.: 1
Mult.: 1
: 600

4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F881 Reel, Cut Tape
KEMET Safety Capacitors .010UF 300V
2 391Expected 18/05/2027
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm F881 Bulk
KEMET Safety Capacitors 1000V 0.01uF 20% LS=10mm
2 800Expected 03/05/2027
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F881 Bulk
KEMET Safety Capacitors 300vac 0.015uF 20% LS 15mm
4 000Expected 31/08/2026
Min.: 1
Mult.: 1

15 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F881 Bulk
KEMET Safety Capacitors 1000PF 300V
6 000Expected 19/04/2027
Min.: 1
Mult.: 1
Max.: 3 000

1 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 3 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 8 mm F881 Bulk
KEMET Safety Capacitors 1000PF 300V
4 500On Order
Min.: 1
Mult.: 1
Max.: 3 000

1 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F881 Bulk
KEMET Safety Capacitors 300V 0.068uF 20% LS=15mm
1 675Expected 24/03/2027
Min.: 1
Mult.: 1

68 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19 mm PHE850 Tray
KEMET Safety Capacitors 300V 0.047uF 20% LS=22.5mm
2 106Expected 24/11/2026
Min.: 1
Mult.: 1
Max.: 468

47 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.25 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 14.5 mm PHE850 Tray
KEMET Safety Capacitors 300V 0.22uF 20% LS=27.5mm
981Expected 03/11/2026
Min.: 1
Mult.: 1

220 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.25 kVDC 31.5 mm 11.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 22.5 mm PHE850 Tray
KEMET Safety Capacitors 250V 1kVDC 0.047uF 20% LS=20.3mm
900Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 400

47 nF Y2 250 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 15 mm PME271Y Bulk
KEMET Safety Capacitors 300V 0.033uF 20% LS=22.5mm
1 200On Order
Min.: 1
Mult.: 1
Max.: 400

33 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 6800pF 20% LS=15mm
2 700Expected 18/08/2026
Min.: 1
Mult.: 1

6.8 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10.5 mm PHE850 Bulk
WIMA Safety Capacitors 300VAC .01uF 20% PCM15
4 154Expected 09/09/2026
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 300VAC 4700pF 20% PCM10
5 039Expected 03/03/2027
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 1000pF 300 VAC 10%
6 000Expected 14/10/2026
Min.: 1
Mult.: 1

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 2200pF 300 VAC 10%
5 928On Order
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 6800 pF 300 VAC 10%
4 800Expected 03/02/2027
Min.: 1
Mult.: 1

6.8 nF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.01 uF 300 VAC 10%
3 990Expected 21/08/2026
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.015 uF 20% 300V RFI Capacitor
4 739Expected 04/11/2026
Min.: 1
Mult.: 1

15 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.1 uF 10% 300V RFI Capacitor
2 010Expected 23/09/2026
Min.: 1
Mult.: 1

100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 300 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.22 uF 10% 300V RFI Capacitor
1 670Expected 28/10/2026
Min.: 1
Mult.: 1

220 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 300 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.47uF 10% 300 VAC 15x26x31.5mm
962Expected 09/09/2026
Min.: 1
Mult.: 1

470 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 300 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 26 mm MKP-Y2 Bulk