MKS 4 Series Film Capacitors

Results: 5 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 10 000
Mult.: 5 000

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Ammo Pack
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Ammo Pack
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 8 800
Mult.: 4 400
: 4 400

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 8 800
Mult.: 4 400
: 4 400

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 10 000
Mult.: 5 000
100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 10 000
Mult.: 5 000

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Ammo Pack
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Ammo Pack
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 8 800
Mult.: 4 400
: 4 400

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 8 800
Mult.: 4 400
: 4 400

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 10 000
Mult.: 5 000
100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 10 000
Mult.: 5 000

100 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 0.15 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 5 000
Mult.: 2 500
: 2 500

150 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Ammo Pack
WIMA Film Capacitors MKS 4 0.15 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 5 000
Mult.: 2 500
: 2 500

150 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Ammo Pack
WIMA Film Capacitors MKS 4 0.15 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 5 000
Mult.: 2 500
: 2 500

150 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.15 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 8 800
Mult.: 4 400
: 4 400

150 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.15 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 5 000
Mult.: 2 500
: 2 500

150 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.15 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 8 800
Mult.: 4 400
: 4 400

150 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Reel
WIMA Film Capacitors MKS 4 0.15 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 10 000
Mult.: 5 000
150 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 0.15 uF 50 VDC 2.5x7x10 PCM 7.5 Non-Stocked
Min.: 10 000
Mult.: 5 000

150 nF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Bulk