X2 Safety Capacitors

Results: 2 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 2 000In Stock
Min.: 1
Mult.: 1
: 500

56 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 1 998In Stock
Min.: 1
Mult.: 1
: 500

68 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 1 078In Stock
Min.: 1
Mult.: 1
: 270

82 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 200

82 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 715In Stock
Min.: 1
Mult.: 1
: 270

100 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 757In Stock
Min.: 1
Mult.: 1
: 200

100 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.12 uF 20% 125C AEC-Q200 1 070In Stock
Min.: 1
Mult.: 1
: 270

120 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.12 uF 20% 125C AEC-Q200 778In Stock
Min.: 1
Mult.: 1
: 200

120 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.15 uF 20% 125C AEC-Q200 1 004In Stock
Min.: 1
Mult.: 1
: 270

150 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.15 uF 20% 125C AEC-Q200 798In Stock
Min.: 1
Mult.: 1
: 200

150 nF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 1.0UF 310volts 20% 1 692In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 21 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 310 VAC/630 VDC 9 396In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 3.3 nF 20% 275volts 2 152In Stock
Min.: 1
Mult.: 1

3.3 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 305volts 2 105In Stock
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 310volts 12 775In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .022uF 10% 310volts SHORT LEADS 4 295In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / Roederstein Safety Capacitors .01uF 310Vac 10% X2 1 798In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .47uF 310Vac 10% X2 2 960In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 11 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .68uF 310Vac 10% X2 1 018In Stock
Min.: 1
Mult.: 1

680 nF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 23 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 13 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2 1 239In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2 584In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 2.2uF 310Vac 10% X2 282In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 32.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 18 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 0.47uF 253V 10% 308In Stock
Min.: 1
Mult.: 1

470 nF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 1uF 253V 10% 435In Stock
Min.: 1
Mult.: 1

1 uF X2 253 VAC Axial 630 VDC 31.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 2.2uF 253V 10% 366In Stock
Min.: 1
Mult.: 1

2.2 uF X2 253 VAC Axial 630 VDC 41.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk