X2 Safety Capacitors

Results: 2 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 3.3uF 305volts 10% X2 1 401In Stock
6 160On Order
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 32 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 10uF 10% 305Vac MKP X2, LS 37.5MM 292In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 15uF 20% MKP X2 LS 37.5mm 886In Stock
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 2.2uF 305volts 20% X2 1 276In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 4.7uF 305volts 10% X2 779In Stock
2 160On Order
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 6.8uF 305volts 10% X2 559In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 706In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 8.2uF 305volts 20% X2 860In Stock
Min.: 1
Mult.: 1

8.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 350VAC 10uF 10% RADIAL 143In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 30uF 20% MKP X2 LS 37.5mm 500In Stock
Min.: 1
Mult.: 1

30 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 50 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm 5 035In Stock
Min.: 1
Mult.: 1

330 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.47uF 2 0% 305Vac LS 22.5mm 7 472In Stock
2 040Expected 28/09/2026
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 22.5mm 3 052In Stock
Min.: 1
Mult.: 1
: 400

680 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm 1 976In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm 1 031In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 14 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 24.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
KEMET Safety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 200

33 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.039 uF 20% 125C AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 200

39 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 200

47 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 794In Stock
Min.: 1
Mult.: 1
: 200

56 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 795In Stock
Min.: 1
Mult.: 1
: 200

68 nF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 100nF 10% 310V 2 145In Stock
Min.: 1
Mult.: 1
: 1 100

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Reel, Cut Tape
Vishay / BC Components Safety Capacitors MKP 20uF + / - 20% 310VacX2 (M) e3 224In Stock
Min.: 1
Mult.: 1

20 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.33uF 10% 275VAC 6 953In Stock
3 840Expected 11/09/2026
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.47uF 10% 275VAC 3 835In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.47uF 10% 275VAC 32 475In Stock
52 224On Order
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTX2 Bulk