X2 Safety Capacitors

Results: 2 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors .01UF 250V 10% 2220 6 848In Stock
9 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1 000

10 nF X2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 6 752In Stock
15 000On Order
Min.: 1
Mult.: 1
: 1 000

15 nF X2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.022uF 20% LS=10mm 789In Stock
Min.: 1
Mult.: 1

22 nF X2 300 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm PHE840E Tray
KEMET Safety Capacitors 300V 0.033uF 10% LS=10mm 2 157In Stock
Min.: 1
Mult.: 1

33 nF X2 300 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 0.047uF 20% LS=10mm 2 363In Stock
Min.: 1
Mult.: 1
: 700

47 nF X2 300 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm PHE840E Reel, Cut Tape
KEMET Safety Capacitors 300V 0.1uF 20% LS=15mm 1 297In Stock
Min.: 1
Mult.: 1
: 600

100 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Reel, Cut Tape
KEMET Safety Capacitors 300V 0.47uF 20% LS=15mm 869In Stock
Min.: 1
Mult.: 1

470 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm PHE840E Tray
KEMET Safety Capacitors 300V 0.22uF 10% LS=22.5mm 930In Stock
Min.: 1
Mult.: 1

220 nF X2 300 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 14.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 0.47uF 20% LS=22.5mm 510In Stock
Min.: 1
Mult.: 1

470 nF X2 300 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 1.5uF 20% LS=22.5mm 662In Stock
Min.: 1
Mult.: 1

1.5 uF X2 300 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 24.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 2.2uF 10% LS=27.5mm 173In Stock
Min.: 1
Mult.: 1

2.2 uF X2 300 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 38 mm PHE840E Bulk
KEMET Safety Capacitors 300V 0.22uF 20% LS=15mm 1 412In Stock
Min.: 1
Mult.: 1

220 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 14.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 0.33uF 20% LS=15mm 1 205In Stock
Min.: 1
Mult.: 1

330 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 0.47uF 20% LS=22.5mm 693In Stock
Min.: 1
Mult.: 1

470 nF X2 300 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16 mm PHE840E Tray
KEMET Safety Capacitors 300V 1.0uF 20% LS=27.5mm 270In Stock
Min.: 1
Mult.: 1

1 uF X2 300 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 20.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 2.2uF 20% LS=27.5mm 259In Stock
Min.: 1
Mult.: 1

2.2 uF X2 300 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm PHE840E Tray
KEMET Safety Capacitors 280 VAC 0.01uF 20% $ 847In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.039uF 20% LS=10mm 2 954In Stock
Min.: 1
Mult.: 1

39 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.047uF 20% LS=10mm 2 857In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.10uF 10% $ 1 562In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.047uF 10% LS=15mm 2 496In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.068uF 20% LS=15mm 1 100In Stock
Min.: 1
Mult.: 1

68 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.33uF 10% $ 390In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.68uF 10% $ 573In Stock
Min.: 1
Mult.: 1

680 nF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 19 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.47uF 20% $ 186In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 20.5 mm PHE840M Tray