X2 Safety Capacitors

Results: 2 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors X2 MKP 100nF + / - 20% 310Vac Pitch 15mm 1 758In Stock
Min.: 1
Mult.: 1
: 1 000

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm F1778 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors X2 MKP 220 nF + / - 10% 310Vac 15 mm 167In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 13.5 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors 0.22uF 310V 20% 73In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.8 mm 8.3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 14.3 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors X2 MKP 470nF + / - 20% 310Vac Pitch 22,5mm 46In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310V 10% 249In Stock
375Expected 24/08/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.3 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 20.3 mm F1778 Tray
TDK Safety Capacitors .010uF .010% 305Vac MKP X2, LS 10MM 2 816In Stock
Min.: 1
Mult.: 1

10 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.01uF 305volts 10% X2 5 493In Stock
Min.: 1
Mult.: 1
: 1 000

10 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.01uF 305VAC 20% 9 672In Stock
Min.: 1
Mult.: 1

10 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk

TDK Safety Capacitors 0.1uF 305V 20% 10mm L/S Class X2 9 007In Stock
24 000On Order
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 0.10 F 20 305Vac LS 10mm - short leads 3 962In Stock
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.022uF 305volts 10% X2 3 267In Stock
Min.: 1
Mult.: 1

22 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.022uF 305volts 10% X2 4 778In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.022uF 305VAC 20% 200In Stock
24 000On Order
Min.: 1
Mult.: 1

22 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.022uF 305volts 20% X2 1 717In Stock
12 000On Order
Min.: 1
Mult.: 1
: 1 000

22 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.033uF 305volts 10% X2 5 780In Stock
Min.: 1
Mult.: 1

33 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.033uF 305volts 10% X2 2 397In Stock
Min.: 1
Mult.: 1
: 1 000

33 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.033uF 305VAC 20% 8 741In Stock
Min.: 1
Mult.: 1

33 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.033uF 305volts 20% X2 3 865In Stock
13 600Expected 07/12/2026
Min.: 1
Mult.: 1
: 1 700

33 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.033uF 305volts 20% X2 4 090In Stock
Min.: 1
Mult.: 1
: 1 000

33 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305volts 10% X2 2 843In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.047uF 305volts 10% X2 5 361In Stock
Min.: 1
Mult.: 1
: 830

47 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305VAC 20% 4 022In Stock
8 000Expected 14/09/2026
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm - short leads 7 832In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.047uF 305volts 20% X2 3 099In Stock
10 400Expected 04/12/2026
Min.: 1
Mult.: 1
: 1 300

47 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.047uF 305volts 20% X2 924In Stock
6 640Expected 08/03/2027
Min.: 1
Mult.: 1
: 830

47 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Ammo Pack