MKS 2 Series Film Capacitors

Results: 1 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKS 2 0.015 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

15 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.015 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

15 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.015 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

15 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.015 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000
15 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.015 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000

15 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 5 600
Mult.: 2 800
: 2 800

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 5 600
Mult.: 2 800
: 2 800

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000
22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors 0.022uF 250 Volts 5% Non-Stocked
Min.: 10 000
Mult.: 5 000

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 400
Mult.: 2 800
: 2 800

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 400
Mult.: 2 800
: 2 800

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000
22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 400
Mult.: 2 800
: 2 800

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 400
Mult.: 2 800
: 2 800

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 7 500
Mult.: 2 500
: 2 500

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000
22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Bulk