Y2 Safety Capacitors

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300vac 6800pF 20% LS 10mm 3 940In Stock
Min.: 1
Mult.: 1

6800 pF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F881 Bulk
KEMET Safety Capacitors 300V 0.015uF 20% LS=15mm 1 600In Stock
Min.: 1
Mult.: 1
Max.: 1 600

0.015 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm PHE850 Tray
Knowles / Illinois Capacitor Safety Capacitors 0.01uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 2 365In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MYH AEC-Q200 Bulk
KEMET Safety Capacitors 4700PF 300V 3 799In Stock
4 000Expected 24/05/2027
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F881 Cut Tape
KEMET Safety Capacitors 300V 1500pF 20% LS=10.2mm 2 261In Stock
Min.: 1
Mult.: 1

1500 pF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.033uF 20% LS=20.3mm 665In Stock
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271Y-E Bulk
WIMA Safety Capacitors 0.068 uF 300 VAC 0.1 1 522In Stock
Min.: 1
Mult.: 1

68 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-Y2 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 300V 26x22x12 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 613In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 1.5 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.15uF 300V 26x19x10 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 733In Stock
Min.: 1
Mult.: 1

0.15 uF Y2 300 VAC Radial 1.5 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.33uF 300V 32x28x14 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 210In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.047uF 300V 18x14.5x8.5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 1 296In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.068uF 300V 26x16.5x7 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 828In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 1.5 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.033uF 300V 18x13.5x6 15LS Y2 THB 2,000hr @85 C, 85% RH & Vr Humidity AEC-Q200 1 426In Stock
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 300V 32x33x18 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 140In Stock
Min.: 1
Mult.: 1

0.68 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.056uF 300V 26x15.5x6 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 972In Stock
Min.: 1
Mult.: 1

0.056 uF Y2 300 VAC Radial 1.5 kVDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15.5 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 300V 32x20x11 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 475In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.82uF 300V 32x37x22 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 120In Stock
Min.: 1
Mult.: 1

0.82 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm MYH AEC-Q200 Bulk
KEMET Safety Capacitors 310VAC 1nF Y2 20% SMT Met Paper AEC-Q200 320In Stock
Min.: 1
Mult.: 1
: 400

1000 pF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 2.2nF Y2 20% SMT Met Paper AEC-Q200 320In Stock
Min.: 1
Mult.: 1
: 400

2200 pF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 4.7nF Y2 20% SMT Met Paper AEC-Q200 316In Stock
Min.: 1
Mult.: 1
: 400

4700 pF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 10nF Y2 20% SMT Met Paper AEC-Q200 320In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

0.01 uF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 15nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

0.015 uF Y2 310 VAC SMD/SMT 16.5 mm 15 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 6560 (1615 metric) 7 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 22nF Y2 20% SMT Met Paper AEC-Q200 156In Stock
Min.: 1
Mult.: 1
: 200

0.022 uF Y2 310 VAC SMD/SMT 16.5 mm 15 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 6560 (1615 metric) 7 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 33nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

0.033 uF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 47nF Y2 20% SMT Met Paper AEC-Q200 148In Stock
Min.: 1
Mult.: 1
: 200

0.047 uF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel