X1 Safety Capacitors

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 0.1uF 330volts 10% X1 10 443In Stock
Min.: 1
Mult.: 1

100 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B32912x3 Bulk
TDK Safety Capacitors FilmcapMKP X1 100NF 20% 530Vac LS 15mm 3 348In Stock
Min.: 1
Mult.: 1

100 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.22uF 330volts 20% X1 5 871In Stock
Min.: 1
Mult.: 1

220 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B32912x3 Bulk
TDK Safety Capacitors 0.33uF 330volts 20% X1 3 492In Stock
Min.: 1
Mult.: 1
: 700

330 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
TDK Safety Capacitors 0.47uF 330volts 20% X1 1 530In Stock
2 160Expected 18/12/2026
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32913x3 Bulk
TDK Safety Capacitors 0.22uF 530Vac X1 MKP 10% LS=22.5mm 5 678In Stock
Min.: 1
Mult.: 1

220 nF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32913 Bulk
TDK Safety Capacitors 1.0uF 330volts 20% X1 5 955In Stock
Min.: 1
Mult.: 1

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914x3 Bulk
TDK Safety Capacitors 530VAC 1uF 20% MKP X1 LS 27.5mm 1 293In Stock
Min.: 1
Mult.: 1

1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 27.5mm 1 669In Stock
Min.: 1
Mult.: 1

470 nF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3291*A/B5 - X1 530V Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 440volts 3 546In Stock
7 500Expected 09/02/2027
Min.: 1
Mult.: 1

470 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 25 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .1uF 480Vac20% 4 838In Stock
Min.: 1
Mult.: 1

100 nF X1 480 VAC Radial 15 mm (0.591 in) 800 VDC, 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 16.5 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors .47uF 480Vac 20% 2 020In Stock
Min.: 1
Mult.: 1

470 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 25 mm F340X1 Bulk
KEMET Safety Capacitors 300vac 0.1uF 20% LS 22.5mm 1 656In Stock
Min.: 1
Mult.: 1

100 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm F873 Bulk
KEMET Safety Capacitors 1.80UF 760V 681In Stock
Min.: 1
Mult.: 1

1.8 uF X1 760 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm F873 Bulk
KEMET Safety Capacitors 440V 1kVDC 2.2uF 20% LS=37.5mm 591In Stock
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm PHE844 Tray
KEMET Safety Capacitors 0.1uF 440VAC 10% X1 Rad 5 967In Stock
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 275volts 41In Stock
Min.: 1
Mult.: 1

1 uF X1 275 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 275volts 32In Stock
Min.: 1
Mult.: 1

1 uF X1 275 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 275volts 66In Stock
Min.: 1
Mult.: 1

470 nF X1 275 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 25 mm BFC2336 Bulk
TDK B32913A3474M189
TDK Safety Capacitors 0.47uF 330volts 20% X1 1 615In Stock
3 200Expected 20/11/2026
Min.: 1
Mult.: 1
: 400

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
KEMET Safety Capacitors 330V 0.068uF 20% LS=15mm 569In Stock
Min.: 1
Mult.: 1

68 nF X1 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 16 mm PHE841 Bulk
KEMET Safety Capacitors 330V 2.2uF 20% LS=37.5mm 72In Stock
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 38 mm PHE841 Tray
KEMET Safety Capacitors 760V 0.010uF 20% LS=22.5mm 390In Stock
Min.: 1
Mult.: 1

10 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 760V .1uF 20% LS=22.5mm 386In Stock
Min.: 1
Mult.: 1

100 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21.5 mm PHE845 Tray
Vishay / BC Components Safety Capacitors .01uF 20% 440volts 1 008In Stock
Min.: 1
Mult.: 1

10 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk