Y2 Safety Capacitors

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 1.0 NF 20% 300V FILM CAP MKPY2 LS10 11 976In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.01uF 300volts 20% Y2 22 120In Stock
24 000Expected 03/11/2026
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 10 NF 20% 300V FILM CAP MKPY2 8 378In Stock
24 480On Order
Min.: 1
Mult.: 1
: 680

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 12 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.0015uF 300volt 20% Y2 9 022In Stock
Min.: 1
Mult.: 1

1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 2.2NF 20% 300V FILM CAP MKPY2 13 522In Stock
Min.: 1
Mult.: 1
: 1 700

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 2.2 NF 20% 300V FILM CAP MKPY2 8 333In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.0047uF 300vac 20% Class Y2 8 795In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.0047uF 300volt 20% Y2 13 119In Stock
Min.: 1
Mult.: 1
: 1 300

4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors .01UF 300V 20% 10 037In Stock
Min.: 1
Mult.: 1
: 1 300

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.015uF 300volts 20% Y2 6 534In Stock
Min.: 1
Mult.: 1

15 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 6 mm B32022 Bulk
TDK Safety Capacitors 0.022uF 300volts 20% Y2 8 940In Stock
Min.: 1
Mult.: 1

22 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 6 mm B32022 Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm 5 588In Stock
Min.: 1
Mult.: 1
: 700

47 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors .068uF 20% 300Vac MKP Y2, LS 15MM 4 122In Stock
Min.: 1
Mult.: 1

68 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors .082uF 20% 300Vac MKP Y2, LS 15MM 2 116In Stock
Min.: 1
Mult.: 1

82 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.1uF 300volts 20% Y2 2 272In Stock
6 000On Order
Min.: 1
Mult.: 1
: 500

100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.15uF 300volts 20% Y2 1 755In Stock
Min.: 1
Mult.: 1
: 400

150 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.047uF 300volts 20% Y2 7 816In Stock
Min.: 1
Mult.: 1

47 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 350VAC 0.0047uF 20% L/S=15mm AEC-Q200 8 964In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.068uF 350Vrms AC 2 546In Stock
Min.: 1
Mult.: 1

68 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B32032 AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.33uF 20% L/S=27.5mm AEC-Q200 827In Stock
Min.: 1
Mult.: 1

330 nF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 27.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.47uF 20% L/S=37.5mm AEC-Q200 600In Stock
Min.: 1
Mult.: 1

470 nF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 28.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 863In Stock
1 600Expected 01/02/2027
Min.: 1
Mult.: 1
: 400

3.3 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 1 020In Stock
Min.: 1
Mult.: 1
: 400

3.9 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 544In Stock
1 600Expected 24/12/2026
Min.: 1
Mult.: 1
: 400

4.7 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 1000pF 300V 20% 1 849In Stock
3 000Expected 19/08/2026
Min.: 1
Mult.: 1

1 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 5.3 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 10.3 mm F1710 Bulk