MKS 2 Series Film Capacitors

Results: 1 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 0.1 uF 100 VDC 5% 7 070In Stock
Min.: 1
Mult.: 1
: 2 800

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.1uF 100 VDC 5% 7 567In Stock
10 000Expected 21/08/2026
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.68 uF 100 VDC 10% 1 434In Stock
Min.: 1
Mult.: 1

0.68 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.01 uF 250 VDC 20% 4 949In Stock
Min.: 1
Mult.: 1

0.01 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.022 uF 250 VDC 0.1 1 658In Stock
10 000Expected 06/01/2027
Min.: 1
Mult.: 1

0.022 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors MKS 2 0.047 uF 250 VDC 3.5x8.5x7.2 PCM 5 1 121In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors 0.1 uF 250 VDC 5% 5 080In Stock
Min.: 1
Mult.: 1
: 1 500

0.1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors MKS 2 0.22 uF 250 VDC 5.5x11.5x7.2 PCM 5 2 723In Stock
2 500On Order
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5 1 907In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.47 uF 100 VDC 4.5x9.5x7.2 PCM 5
9 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1 500

0.47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 63VDC 0.1 uF 10%
82 399On Order
Min.: 1
Mult.: 1

0.1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 100 VDC 0.22 uF 10%
14 750Expected 30/09/2026
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 63V .01uF 5%
24 883On Order
Min.: 1
Mult.: 1

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 63V .68uF 5% 1E=4.5x9.5x7.2 PCM 5
15 469On Order
Min.: 1
Mult.: 1

0.68 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 63 VDC 1 uF 10%
36 854On Order
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.47 uF 63 VDC 5%
12 000On Order
Min.: 1
Mult.: 1
: 2 000

0.47 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.47 uF 63 VDC 5%
8 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 2 000

0.47 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 1 uF 10% 63 VDC 5x10x7.2
9 686On Order
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 1 uF 63 VDC 5%
25 880On Order
Min.: 1
Mult.: 1
: 1 400

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 1 uF 63 VDC 10%
6 438On Order
Min.: 1
Mult.: 1
: 1 400

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 1 uF 63 VDC 20%
6 799Expected 21/10/2026
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 20 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.47 uF 100 VDC 5%
11 414Expected 06/01/2027
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 1 uF 100 VDC 10%
9 006On Order
Min.: 1
Mult.: 1
: 1 000

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 1.5 uF 100 VDC 10%
4 584On Order
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 2.2 uF 100 VDC 10%
7 618On Order
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk