Y2 Safety Capacitors

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors MKP F340Y2 0,47 F 10 305Vac 40In Stock
Min.: 1
Mult.: 1
470 nF Y2 305 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 31 mm F34 Bulk
Vishay / Roederstein Safety Capacitors 4700pF 300V 20% 1 196In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 10.3 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 105 C 5.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 0.01uF 300V 20% 3 160In Stock
Min.: 1
Mult.: 1

10 nF Y2 250 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 100 C 5 mm F1710 Bulk
TDK Safety Capacitors .001uF 10% 300Vac MKP Y2, LS 10MM 3 500In Stock
12 000On Order
Min.: 1
Mult.: 1

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.001uF 300volt 20% Y2 526In Stock
24 000On Order
Min.: 1
Mult.: 1

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 10 NF 20% 300Vac LS 10mm 3 361In Stock
8 800Expected 30/11/2026
Min.: 1
Mult.: 1
: 1 100

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.5 NF 20% 300V FILM CAP MKPY2 LS 10 5 319In Stock
Min.: 1
Mult.: 1
: 1 000

1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 2.2 NF 10% 300Vac LS 10mm 6 337In Stock
13 600Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 700

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.0033uF 300volt 10% Y2 5 064In Stock
8 000Expected 08/03/2027
Min.: 1
Mult.: 1

3.3 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.0033uF 300volt 20% Y2 565In Stock
16 000On Order
Min.: 1
Mult.: 1

3.3 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 3.3NF 20% 300V FILM CAP MKPY2 LS10 1 091In Stock
8 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 1 000

3.3 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors .0047uF 10% 300Vac MKP Y2, LS 10MM 3 928In Stock
8 000Expected 10/12/2026
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 4.7NF 10% 300V FILM CAP MKPY2 5 630In Stock
6 640Expected 16/10/2026
Min.: 1
Mult.: 1
: 830

4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 4.7NF 20% 300Vac LS 10mm 4 433In Stock
Min.: 1
Mult.: 1
: 830

4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.0056uF 300volt 20% Y2 17In Stock
8 000Expected 07/01/2027
Min.: 1
Mult.: 1

5.6 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.0068uF 300volt 10% Y2 2 343In Stock
8 000Expected 14/09/2026
Min.: 1
Mult.: 1

6.8 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 6.8 NF 20% 300V FILM CAP MKPY2 2 148In Stock
8 000Expected 01/01/2027
Min.: 1
Mult.: 1

6.8 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 11 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 6.8NF 20% 300V FILM CAP MKPY2 LS 10 4 819In Stock
Min.: 1
Mult.: 1
: 830

6.8 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.01uF 300volts 20% Y2 4 013In Stock
8 000Expected 16/10/2026
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 10NF 20% 300V FILM CAP MKPY3 2 855In Stock
9 360Expected 11/01/2027
Min.: 1
Mult.: 1
: 1 170

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 22NF 20% 300V FILM CAP MKPY4 6In Stock
3 300Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 100

22 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 6 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.033uF 300volts 20% Y2 2 330In Stock
Min.: 1
Mult.: 1

33 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 33NF 20% 300Vac LS 15mm 197In Stock
Min.: 1
Mult.: 1
: 730

33 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 300volts 20% Y2 2 178In Stock
4 000Expected 02/11/2026
Min.: 1
Mult.: 1

47 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Bulk


TDK Safety Capacitors 47nF 630VDC 20% 1 144In Stock
Min.: 1
Mult.: 1

47 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 8.5 mm B3202* - Y2 Standard Bulk