MKS 4 Series Film Capacitors

Results: 5 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors .22uF 250 Volts 10% 4 738In Stock
Min.: 1
Mult.: 1

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) General Film Capacitors 160 VAC 10 % 2 Pin - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 1uF 100 Volts 10% 2 092In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) General Film Capacitors 63 VAC 10 % 2 Pin - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 1uF 400 Volts 10% 1 292In Stock
Min.: 1
Mult.: 1
1 uF 400 VDC Radial Polyethylene Terephthalate (PET) General Film Capacitors 200 VAC 2 Pin - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 1uF 63 Volts 5% 3 503In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 4.7uF 100 Volts 5% 38In Stock
Min.: 1
Mult.: 1
4.7 uF 100 VDC Radial Polyethylene Terephthalate (PET) General Film Capacitors 63 VAC 5 % 2 Pin - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 0.22 uF 250 VDC 10% 2 559In Stock
Min.: 1
Mult.: 1

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) 18 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 4.7 F 250 VDC 11x21x31.5 PCM27.5 186In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4
WIMA Film Capacitors MKS 4 4.7 F 250 VDC 11x21x31.5 PCM27.5 378In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4
WIMA Film Capacitors 0.47 uF 630 VDC 10% 374In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 400 VAC 10 % 2 Pin 19 mm (0.748 in) 26.5 mm x 10.5 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 630 VDC 10% 3In Stock
918Expected 28/10/2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 10 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 0.1 F 2000 VDC 13x24x31.5 PCM27.5 809In Stock
Min.: 1
Mult.: 1

100 nF 2 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 400 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 125 C MKS 4
WIMA Film Capacitors 400 VDC 1 uF 10% TOL PCM 22.5
1 781Expected 03/03/2027
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 200 VAC 10 % 2 Pin 19 mm (0.748 in) 26.5 mm x 10.5 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100V .01uF 10% PCM7.5
9 990Expected 28/08/2026
Min.: 1
Mult.: 1

10 nF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 250V .01uF 10%TOL PCM 10
7 033Expected 14/10/2026
Min.: 1
Mult.: 1

10 nF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 400V .01uF 10% TOL PCM 10
22 873On Order
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 400V .01uF 10% P7.5
9 333Expected 26/08/2026
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) 10 mm x 3 mm x 8.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 630V .01uF 10%
8 000Expected 23/09/2026
Min.: 1
Mult.: 1

10 nF 630 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 400 VAC 10 % 2 Pin 8.5 mm (0.335 in) 10 mm x 3 mm x 8.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 250V .022uF 10% TOL PCM 10
8 961Expected 27/01/2027
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 630 VDC 0.047 uF 10%
4 586Expected 27/01/2027
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 10 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100 VDC 0.1 uF 10%
9 305Expected 07/10/2026
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 630 VDC 0.1 uF 10%
15 715On Order
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 10 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 250 VDC 0.22 uF 5% PCM7.5
6 000Expected 27/01/2027
Min.: 1
Mult.: 1

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) 10.3 mm x 5 mm x 10.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 630 VOLTS .33uF 10%
2 088Expected 09/09/2026
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 10 % 2 Pin 16.5 mm (0.65 in) 26.5 mm x 7 mm x 16.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100V .68uF 10% PCM7.5
5 852Expected 03/02/2027
Min.: 1
Mult.: 1

680 nF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) 10.3 mm x 5 mm x 10.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100 VDC 1 uF 10%
4 000Expected 16/12/2026
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.7 mm (0.224 in) General Film Capacitors 63 VAC 10 % 2 Pin 12.5 mm (0.492 in) 10.3 mm x 5.7 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Bulk