2.2 uF SMD/SMT Aluminium Electrolytic Capacitors - SMD

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 2.2UF 450V 20% 9 944In Stock
Min.: 1
Mult.: 1
: 500

2.2 uF 450 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 1500 Hour Aluminum Electrolytic Capacitors 20 % 75 mA - 40 C + 105 C 10.5 mm 10.5 mm 152 CME Reel, Cut Tape
KEMET Aluminium Electrolytic Capacitors - SMD 50V 2.2uF 20% 29 076In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 20 mA - 40 C + 85 C 4.3 mm 5.65 mm EDK Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 2.2UF 400V 20% 2 669In Stock
Min.: 1
Mult.: 1
: 500

2.2 uF 400 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 1500 Hour Aluminum Electrolytic Capacitors 20 % 75 mA - 40 C + 105 C 10.5 mm 10.5 mm 152 CME Reel, Cut Tape
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 2.2uF 135.2uA Life6000Hrs 20% +105C ESR=35Ohms 971In Stock
3 750Expected 03/12/2026
Min.: 1
Mult.: 1
: 750

2.2 uF 400 VDC 6.3 mm (0.248 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 48 mA - 40 C + 105 C 6.6 mm 6.6 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 2.2uF Life3000Hrs 20% +105C ESR=35Ohms 2 896In Stock
7 500Expected 06/08/2026
Min.: 1
Mult.: 1
: 750

2.2 uF 400 VDC 6.3 mm (0.248 in) 10.5 mm (0.413 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 44 mA - 40 C + 105 C 6.6 mm 6.6 mm AEK Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 2.2uF 50V 20% tol ELECTROLYTIC 3 934In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 24 mA 90.43 Ohms - 55 C + 105 C 4.3 mm 4.3 mm SMH Bulk
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 2.2uF 63V 20% 14 566In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 63 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 11 mA - 55 C + 105 C 4.3 mm WCAP-ASLI Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2.2UF 35V ELECT VS BI-POLAR 22 564In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

2.2 uF 35 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 12 mA - 40 C + 85 C 5.4 mm S AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2.2uF 50V 13 614In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Low Impedance Electrolytic Capacitors 20 % 30 mA 5 Ohms - 40 C + 105 C 5.4 mm FC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2.2UF 35V FC SMD 1 795In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 35 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Low Impedance Electrolytic Capacitors 20 % 60 mA 3 Ohms - 40 C + 105 C 5.4 mm FC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic SMT VS Bi-polar 85C 1 691In Stock
2 000Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

2.2 uF 50 VDC 5 mm (0.197 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 16 mA - 40 C + 85 C 5.4 mm S AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2.2UF 50V HB SMD 3 622In Stock
4 000Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 16 mA - 40 C + 105 C 5.8 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2.2UF 50V ELECT HB SMD 1 242In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 16 mA - 40 C + 105 C 5.5 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C 6 175In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 16 mA - 40 C + 105 C 4.3 mm 5.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2.2UF 50V ELECT HD SMD 4 973In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 12 mA 12 Ohms - 40 C + 105 C 5.5 mm HD AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 2.2uF 50V 20% SMD/SMT 8 705In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 60 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 2.2uF 50V 20% SMD/SMT 1 965In Stock
2 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 55 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLI Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 2.2uF 80V 20% 243In Stock
3 000Expected 07/08/2026
Min.: 1
Mult.: 1
: 1 000

2.2 uF 80 VDC 5 mm (0.197 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 12 mA - 55 C + 105 C 5.3 mm WCAP-ASLI Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 2.2uF 35V 20% SMD/SMT 5 158In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 35 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 8.4 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-AS5H 2.2uF 50V 20% SMD/SMT 4 390In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 11 mA - 40 C + 105 C 4.3 mm 5.5 mm WCAP-AS5H Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 2.2uF 35V 20% SMD/SMT 5 022In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 35 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 8.4 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 2.2uF 50V 20% SMD/SMT 1 112In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 13 mA - 40 C + 85 C WCAP-ASNP Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 50V 2.2uF 20% 24 667In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 16 mA - 40 C + 105 C 5.4 mm EDH Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2.2UF 50V VS SMD 1 810In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour High Temp Electrolytic Capacitors 20 % 16 mA - 40 C + 85 C 5.5 mm S AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2.2uF 50V 1 031In Stock
6 000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 16 mA - 40 C + 85 C 5.4 mm S AEC-Q200 Reel, Cut Tape, MouseReel