20 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 160V 400uF 150C 2k Hour AEC-Q200 1 152In Stock
Min.: 1
Mult.: 1

400 uF 160 VDC 20 mm 48 mm Low ESR Electrolytic Capacitors 5000 Hour - 10 %, + 30 % - 40 C + 105 C Straight Radial PEH126 AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 16v 85c 1 560In Stock
Min.: 1
Mult.: 1
: 1 000

1.5 mF 16 VDC 20 mm 40 mm 10 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.4 A - 40 C + 85 C Straight Radial UVR Ammo Pack
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63V 18x20 High Vibration 279In Stock
Min.: 1
Mult.: 1

470 uF 63 VDC 20 mm 20 mm 7.5 mm High Temp Electrolytic Capacitors 20 % 1.5 A - 55 C + 125 C Straight Radial 246 RTI-V Bulk
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-AT1H 33uF 160V 20% 103In Stock
Min.: 1
Mult.: 1
: 300

33 uF 160 VDC 20 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 610 mA - 25 C + 105 C Straight Radial WCAP-AT1H Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 35volts 6800uF 18x40 20% 7.5LS 512In Stock
Min.: 1
Mult.: 1

6.8 mF 35 VDC 20 mm 40 mm 10 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 2 A - 55 C + 105 C Straight Radial UVY Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 1800 uF -40+ 150C -10+30% ESR=45mOhms
1 100Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 2 304

1.8 mF 63 VDC 20 mm 43.7 mm 15.24 mm Low ESR Electrolytic Capacitors 5000 Hour - 10 %, + 30 % 22.8 A 9.6 mOhms - 40 C + 150 C Formed/Cut PC Pin PEH225 AEC-Q200 Tray
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 560uF Tol -10 +30% Radial Crown 125C AEC-Q200
1 296Expected 05/01/2027
Min.: 1
Mult.: 1

560 uF 100 VDC 20 mm 27 mm Electrolytic Capacitors 8400 Hours -10 + 30% 10.4 A 140 mOhms - 40 C + 125 C Straight Radial PEH227 Tray
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 2700uF 150C 2k Hour AEC-Q200 Non-Stocked
Min.: 1 152
Mult.: 288

2.7 mF 40 VDC 20 mm 43.7 mm 15.24 mm General Purpose Electrolytic Capacitors 5000 Hour - 10 %, + 30 % 27.9 A 6.7 mOhms - 40 C + 150 C Soldering Star PEH226 AEC-Q200 Bulk