96 mm Aluminium Electrolytic Capacitors - Screw Terminal

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 21In Stock
Min.: 1
Mult.: 1

3.3 mF 450 VDC 76.2 mm 96 mm 31.5 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 9.8 A - 25 C + 85 C RWE
TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt 63In Stock
Min.: 1
Mult.: 1

2.2 mF 400 VDC 64.3 mm 96 mm 28.5 mm 2000 Hour 6.4 A 87 mOhms - 25 C + 85 C B43310 Bulk
Lelon Aluminium Electrolytic Capacitors - Screw Terminal 4700uF 200 Volts 20%
36Expected 24/08/2026
Min.: 1
Mult.: 1

4.7 mF 200 VDC 51 mm 96 mm 22 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 6.4 A 42.3 mOhms - 25 C + 85 C MEA Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 23 Weeks

2.2 mF 450 VDC 64.3 mm 96 mm 28.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 6.5 A 83 mOhms - 25 C + 85 C B43310 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal Non-Stocked
Min.: 1
Mult.: 1

2.7 mF 400 VDC 63.5 mm 96 mm 28 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 7.9 A - 25 C + 85 C RWE
Lelon Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 400 Volts 20% Non-Stocked
Min.: 25
Mult.: 25

2.2 mF 400 VDC 63.5 mm 96 mm 28.6 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 6.3 A 90.4 mOhms - 25 C + 85 C MEA Bulk
Lelon Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 20% 400V Endurance Non-Stocked
Min.: 36
Mult.: 36

1.5 mF 400 VDC 51 mm 96 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 6.7 A 133 mOhms - 25 C + 85 C MEK Bulk
Lelon Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 450 Volts 20% Non-Stocked
Min.: 25
Mult.: 25

2.2 mF 450 VDC 63.5 mm 96 mm 28.6 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 9 A 90.4 mOhms - 25 C + 85 C MEK Bulk