FN Series Aluminium Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 33uF 20% 6.3x5.8mm AEC-Q200 6 006In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 280mA AEC-Q200 8 971In Stock
Min.: 1
Mult.: 1
: 900

330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 22uF 20% 90mA AEC-Q200 22 229In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 100uF 20% 240mA AEC-Q200 16 637In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

100 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 560uF 20% AEC-Q200 Anti-Vib 2 305In Stock
Min.: 1
Mult.: 1
: 500

560 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 100uF 20% 160mA AEC-Q200 8 473In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% 8x10.2mm AEC-Q200 837In Stock
Min.: 1
Mult.: 1
: 500

1 mF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% 600mA AEC-Q200 2 166In Stock
Min.: 1
Mult.: 1
: 500

1 mF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 150uF 20% 160mA AEC-Q200 3 924In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1500uF 20% 850mA AEC-Q200 970In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

1.5 mF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% 10x10.2mm AEC-Q200 950In Stock
Min.: 1
Mult.: 1
: 500

1.8 mF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 220uF 20% 6.3x5.8mm AEC-Q200 3 840In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

220 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 220uF 20% AEC-Q200 Anti-Vib 1 335In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 33uF 20% 90mA AEC-Q200 1 485In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 6.3x7.7mm AEC-Q200 1 800In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% AEC-Q200 Anti-Vib 1 788In Stock
Min.: 1
Mult.: 1
: 900

330 uF 6.3 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 47uF 20% 90mA AEC-Q200 8 439In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 8x10.2mm AEC-Q200 1 192In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 600mA AEC-Q200 2 901In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% AEC-Q200 Anti-Vib 458In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 10uF 20% 90mA AEC-Q200 6 307In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

10 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 1000uF 20% 10x10.2mm AEC-Q200 1 245In Stock
Min.: 1
Mult.: 1
: 500

1 mF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 1000uF 20% 850mA AEC-Q200 638In Stock
1 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

1 mF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 120uF 20% 160mA AEC-Q200 541In Stock
12 000On Order
Min.: 1
Mult.: 1
: 1 000

120 uF 10 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 1200uF 20% 10x10.2mm AEC-Q200 2 812In Stock
Min.: 1
Mult.: 1
: 500

1.2 mF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape