YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 7 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X5R 0603 10% HI CV 119 654In Stock
332 000On Order
Min.: 1
Mult.: 1
: 4 000

2.2 uF 50 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0603 20% HI CV 36 511In Stock
135 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

22 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0603 20% HI CV 21 533In Stock
144 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

10 uF 25 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF C0G 1% 1206 9 151In Stock
Min.: 1
Mult.: 1
: 4 000
3.3 nF 100 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.75 mm (0.069 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% HI CV 2 809In Stock
14 000On Order
Min.: 1
Mult.: 1
: 2 000

2.2 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2 mm (0.079 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 10% HI CV 20 972In Stock
14 000Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

22 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100uF X5R 1210 20% HI CV 8 886In Stock
49 700On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 500

100 uF 16 VDC X5R 20 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.022uF X7R 10% 1206 26 991In Stock
Min.: 1
Mult.: 1
: 3 000

22 nF 500 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.45 mm (0.057 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 1206 20% HI CV 42 223In Stock
78 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

100 uF 6.3 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF Y5V 1206 20% 16 505In Stock
Min.: 1
Mult.: 1
: 4 000

100 nF 50 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1808 10% 6 967In Stock
12 000On Order
Min.: 1
Mult.: 1
: 2 000

1 nF 1 kVDC X7R 10 % 1808 4520 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 2 mm (0.079 in) 1.45 mm (0.057 in) General Type MLCCs NPO/X7R Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1500pF X7R 1808 10% 4 236In Stock
4 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 000

1.5 nF 3 kVDC X7R 10 % 1808 4520 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 2 mm (0.079 in) 2.2 mm (0.087 in) General Type MLCCs NPO/X7R Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0603 10% HI CV 71 655In Stock
392 000On Order
Min.: 1
Mult.: 1
: 4 000

4.7 uF 16 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 20% HI CV
45 509On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 4 000

10 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0603 20% HI CV 60 662In Stock
184 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

22 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 0805 10% HI CV 72 492In Stock
48 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 3 000

2.2 uF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 0805 10% HI CV 21 865In Stock
48 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

4.7 uF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0805 - 20%+80 % HI CV 107 724In Stock
Min.: 1
Mult.: 1
: 4 000

4.7 uF 10 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF Y5V 0805 -20/+80% 238 697In Stock
Min.: 1
Mult.: 1
: 4 000

100 nF 50 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1808 10% 7 199In Stock
Min.: 1
Mult.: 1
: 2 000

1 nF 2 kVDC X7R 10 % 1808 4520 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 2 mm (0.079 in) 1.55 mm (0.061 in) General Type MLCCs NPO/X7R Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 3k V 68 pF C0G 1812 5% 3 119In Stock
Min.: 1
Mult.: 1
: 1 000

68 pF 3 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.45 mm (0.057 in) General Type MLCCs NPO/X7R Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 5.6pF C0G 0603 Tol 0.25pF 19 860In Stock
Min.: 1
Mult.: 1
: 4 000

5.6 pF 50 VDC C0G (NP0) 0.25 pF 0603 1608 SMD/SMT Standard - 40 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) RF Microwave / High Q Capacitors CQ Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0.1pF 0402 AEC-Q200 56 580In Stock
Min.: 1
Mult.: 1
: 10 000

2.7 pF 50 VDC C0G (NP0) 0.1 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.6pF C0G 0402 Tol 0.1pF AEC-Q200 9 360In Stock
Min.: 1
Mult.: 1
: 10 000

0.6 pF 50 VDC C0G (NP0) 0.1 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.7pF C0G 0402 Tol 0.1pF AEC-Q200 37 280In Stock
Min.: 1
Mult.: 1
: 10 000

0.7 pF 50 VDC C0G (NP0) 0.1 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel