- 30 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 770
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL 128In Stock
3 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

100 nF 100 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF Y5V 1210 + 80-20% 346In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 uF 16 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 0603 Y5V 20% 5 065In Stock
4 000Expected 03/02/2027
Min.: 1
Mult.: 1
: 4 000

1 uF 25 VDC Y5V 20 % 0603 1608 SMD/SMT Flexible (Soft) - 30 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 1206 -20/+80% 98In Stock
Min.: 1
Mult.: 1
: 10 000

2.2 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Flexible (Soft) - 30 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF Y5V 1206 -20/+80% 3 490In Stock
Min.: 1
Mult.: 1
: 4 000

470 nF 25 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF 0603 Y5V -20/+80% 36 309In Stock
Min.: 1
Mult.: 1
: 15 000

100 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF 0603 Y5V -20/+80% 14 610In Stock
Min.: 1
Mult.: 1
: 4 000

100 nF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .033uF Y5V 0603 .01pF Tol 18 595In Stock
Min.: 1
Mult.: 1
: 4 000

33 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF Y5V 0402 -20/+80% 8 114In Stock
Min.: 1
Mult.: 1
: 10 000

100 nF 6.3 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .047uF Y5V 0402 -20/+80% 9 801In Stock
Min.: 1
Mult.: 1
: 10 000

47 nF 6.3 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF 0603 Y5V -20/+80% 3 289In Stock
20 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 4 000

47 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL 1 242In Stock
10 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 10 000

100 nF 25 VDC Y5V 20 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF Y5V 0603 -20%,+80% 13 285In Stock
Min.: 1
Mult.: 1
: 15 000

330 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3volts 10uF Y5V 20% 1 319In Stock
Min.: 1
Mult.: 1
: 2 500

10 uF 6.3 VDC Y5V 20 % 0805 2012 SMD/SMT Flexible (Soft) - 30 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF Y5V 1206 - 20%+80 % HI CV 3 189In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

22 uF 6.3 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF Y5V 0402 -20/+80% 9 900In Stock
Min.: 1
Mult.: 1
: 10 000

47 nF 25 VDC Y5V - 20 %, + 80 % 0402 01005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF Y5V 0805 20% 3 107In Stock
Min.: 1
Mult.: 1
: 4 000

150 nF 25 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF Y5V 0603 -20% +80% 15 155In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 uF 6.3 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF Y5V 1210 + 80-20% 988In Stock
1 500Expected 15/12/2026
Min.: 1
Mult.: 1
: 500

4.7 uF 25 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF Y5V 1210 20% 1 088In Stock
Min.: 1
Mult.: 1
: 1 500

10 uF 10 VDC Y5V 20 % 1210 3225 SMD/SMT Flexible (Soft) - 30 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF Y5V 0402 -20%,+80% 5 680In Stock
Min.: 1
Mult.: 1
: 10 000

2.2 uF 10 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Flexible (Soft) - 30 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AV51A105ZH NEW GLOBAL PN 10V 1uF Y5 A 581-KGM05AV51A105ZH 27 549In Stock
Min.: 1
Mult.: 1
: 10 000

1 uF 10 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0805 20% HI CV 20 720In Stock
Min.: 1
Mult.: 1
: 3 000

4.7 uF 10 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16volts 3.3uF Y5V -20+80% 5 828In Stock
Min.: 1
Mult.: 1
: 2 000

3.3 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Flexible (Soft) - 30 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX 06033G103MAT2A
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 25V 20% 0603 3 857In Stock
Min.: 1
Mult.: 1
: 4 000

10 nF 25 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) Y5V Reel, Cut Tape