C Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 3 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35V 3.3uF X5R 20% T: 0.8mm 69 247In Stock
Min.: 1
Mult.: 1
: 4 000

3.3 uF 35 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF X5R 35 VDC 603 20 % 137 645In Stock
Min.: 1
Mult.: 1
: 4 000

4.7 uF 35 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 6.8uF X6S 10% T: 0.8mm 104 485In Stock
Min.: 1
Mult.: 1
: 4 000

6.8 uF 10 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X6S 0.8mm 372 957In Stock
208 000On Order
Min.: 1
Mult.: 1
: 4 000

1 uF 50 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 10V 10% 0603 200 771In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 10 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 1.5uF X7R 10% T: 0.8mm 61 218In Stock
Min.: 1
Mult.: 1
: 4 000

1.5 uF 10 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 2.2uF X7R 10% T: 0.8mm 157 774In Stock
212 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 4 000

2.2 uF 10 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm 726 847In Stock
588 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 4 000

1 uF 16 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 0.1uF 10% X7R 0.8mm 541 386In Stock
656 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

100 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R 0.8mm 370 574In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 10nF 10% X7R 0.8mm 265 240In Stock
384 000On Order
Min.: 1
Mult.: 1
: 4 000

10 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35VDC 1uF 10% X7R 0.8mm 247 267In Stock
136 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 4 000

1 uF 35 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 10uF X7S 20% T: 0.8mm 79 709In Stock
368 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 4 000

10 uF 6.3 VDC X7S 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 3.3uF X7S 10% T: 0.8mm 40 337In Stock
24 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

3.3 uF 10 VDC X7S 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X8R 10% T: 0.8mm 95 338In Stock
Min.: 1
Mult.: 1
: 4 000

100 nF 50 VDC X8R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 150 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 2.2uF X7S 10% T: 0.8mm 42 631In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 uF 16 VDC X7S 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.033uF C0G 5% T: 1.25mm 32 420In Stock
Min.: 1
Mult.: 1
: 2 000

33 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF X5R 6.3 VDC 805 10 % 16 663In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3V 33uF X5R 20% T: 1.25mm 18 162In Stock
30 000On Order
Min.: 1
Mult.: 1
: 2 000

33 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16VDC 22uF 20% X5R 1.25mm 93 116In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

22 uF 16 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 1uF 10% X5R 1.25mm 88 341In Stock
114 000On Order
Min.: 1
Mult.: 1
: 2 000

1 uF 25 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X5R 25 VDC 805 10 % 78 353In Stock
108 000On Order
Min.: 1
Mult.: 1
: 4 000

10 uF 25 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 4.7uF X5R 10% T: 1.25mm 94 265In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 uF 25 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF X5R 50 VDC 805 20 % 22 001In Stock
10 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

2.2 uF 50 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 3.3uF X5R 10% T: 1.25mm 31 403In Stock
Min.: 1
Mult.: 1
: 2 000

3.3 uF 50 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel