Speciality Ceramic Capacitors

Results: 2 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Diameter Series Qualification Packaging
TDK Speciality Ceramic Capacitors 0.5uF 700V Ceralink LowProfile 3 303In Stock
Min.: 1
Mult.: 1
: 1 000

500 nF 700 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 2 239In Stock
Min.: 1
Mult.: 1
: 1 000

250 nF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200 137In Stock
Min.: 1
Mult.: 1
: 110

2 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA3 3uF 500V 7'' AEC-Q200 300In Stock
200Expected 07/09/2026
Min.: 1
Mult.: 1
: 100

3 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA2 1uF 700V 7'' AEC-Q200 421In Stock
Min.: 1
Mult.: 1
: 110

1 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2
594In Stock
Min.: 1
Mult.: 1
: 500

500 nF 900 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
Vishay Speciality Ceramic Capacitors 2000pF 10% 40kVDC 36In Stock
Min.: 1
Mult.: 1

27 kVAC, 40 kVDC Bulk
TDK Speciality Ceramic Capacitors Inline MEGA Cap,2220,X6T,450V,2.2uF,+/-20%,6.4mm AEC-Q200 319In Stock
Min.: 1
Mult.: 1
: 400

2.2 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X6T 20 % - 55 C + 105 C CA Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 10UF 100V 20% 2220 798In Stock
1 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1 000

10 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 961In Stock
Min.: 1
Mult.: 1
: 500

47 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 50V 20% 3 622In Stock
19 000On Order
Min.: 1
Mult.: 1
: 1 000

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 10UF 100V 20% 2220 2 648In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 50V 20% 2220 523In Stock
4 500On Order
Min.: 1
Mult.: 1
: 500

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Speciality Ceramic Capacitors 100Volts 1000pF 20% Single Layer Cap 400In Stock
Min.: 100
Mult.: 100
: 100

1 nF 100 VDC SMD/SMT 1.27 mm (0.05 in) 1.27 mm (0.05 in) Single Layer Capacitors - SLC 20 % + 10 C + 85 C 116 Reel
KYOCERA AVX Speciality Ceramic Capacitors 100Volts 100pF 20% S ingle Layer Cap 800In Stock
Min.: 400
Mult.: 400

100 pF 100 VDC SMD/SMT 0.381 mm (0.015 in) 0.381 mm (0.015 in) Single Layer Capacitors - SLC L 20 % - 55 C + 85 C 118 Waffle
KYOCERA AVX Speciality Ceramic Capacitors 16V 100nf +25% -20% 402 6 646In Stock
46 000On Order
Min.: 1
Mult.: 1
: 1 000

100 nF 16 VDC SMD/SMT 1.016 mm (0.04 in) 0.508 mm (0.02 in) Ultra-Broadband Capacitors - 20 %, + 25 % - 55 C + 125 C 560L Reel, Cut Tape, MouseReel
KEMET Speciality Ceramic Capacitors 250V 0.15uF X7R 2220 10% Flex Soft 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

150 nF SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) AC Rated Ceramic Capacitors X7R 10 % - 55 C + 125 C CAN SMD Indust X7R Reel, Cut Tape, MouseReel
KEMET Speciality Ceramic Capacitors 250VAC 0.022uF C0G 2220 5% Flex Soft 655In Stock
Min.: 1
Mult.: 1
: 500

22 nF SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) AC Rated Ceramic Capacitors C0G (NP0) 5 % - 55 C + 125 C CAN SMD Indust C0G Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2220 25VDC 100uF 20% X7R 686In Stock
400Expected 21/12/2026
Min.: 1
Mult.: 1
: 400

100 uF Metal Frame 6.25 mm (0.246 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2220 35VDC 100uF 20% X7R 872In Stock
800Expected 30/11/2026
Min.: 1
Mult.: 1
: 400

100 uF Metal Frame 6.25 mm (0.246 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2232 25VDC 150uF 20% X7R 345In Stock
Min.: 1
Mult.: 1
: 400

150 uF Metal Frame 6.25 mm (0.246 in) 7.5 mm (0.295 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 25V 47uF X7R 20% T: 3.35mm 499In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

47 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 25V 47uF 20% T:3.35mm AECQ200 1 744In Stock
2 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

47 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 2220 50VDC 22uF 20% X7R SINGLE 2 020In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG Reel, Cut Tape
TDK Speciality Ceramic Capacitors CKG 2220 100V 10uF 20% T:3.35mm AECQ200 557In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7S 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel