1 uF SMD/SMT Speciality Ceramic Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead 12 950In Stock
Min.: 1
Mult.: 1
: 1 000

1 uF 500 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2 5 184In Stock
Min.: 1
Mult.: 1
: 500

1 uF 700 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead 1 906In Stock
2 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 1 000

1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 1uF 700V 7'' AEC-Q200 421In Stock
Min.: 1
Mult.: 1
: 110

1 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape