715C15KTD27M4

Vishay
75-715C15KTD27M4
715C15KTD27M4

Mfr.:

Description:
Speciality Ceramic Capacitors 715C 15KVDC 2700PF 20% N4700 7633 E4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Speciality Ceramic Capacitors
2700 pF
Screw
18 mm
Ceramic Disc Capacitors
N4700
20 %
- 30 C
+ 85 C
44 mm
715C-KT
Brand: Vishay
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Voltage Rating DC: 15 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

715C-KT Ceramic Disc Capacitors

Vishay / Cera-Mite 715C-KT Ceramic Disc Capacitors are class 1 AC and DC disc capacitors with up to 50kVDC rated voltage. 715C-KT Ceramic Disc Capacitors offer a capacitance range of 100pF to 8nF and operate over a -30°C to 85°C operating temperature range. Applications include high-voltage power supplies, CO2 lasers, X-ray equipment, welding equipment, and industrial applications.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,65 € 2 146,00 €
52,14 € 3 128,40 €
52,11 € 5 211,00 €