DSS1NB31H104Q91A

Murata Electronics
81-DSS1NB31H104Q91A
DSS1NB31H104Q91A

Mfr.:

Description:
Feed Through Capacitors 1 UF 50V 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Feed Through Capacitors
RoHS:  
0.1 uF
50 VDC
Radial
10 %
3 Terminal
3.5 mm
Three Terminal Filter Capacitors
6 A
- 40 C
+ 85 C
DSS
Ammo Pack
Brand: Murata Electronics
Insulation Resistance: 50 MOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 1500
Subcategory: Filters
Tradename: EMIFIL
Type: Leaded EMIFIL Three-Terminal Capacitor Type Small Type
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8548000001
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16 300
Expected 01/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,401 € 4,01 €
0,347 € 34,70 €
0,327 € 163,50 €
0,288 € 288,00 €
Full Ammo Pack (Order in multiples of 1500)
0,27 € 405,00 €
0,249 € 747,00 €
0,235 € 2 115,00 €