Cut Tape AEC-Q200 Feed Through Capacitors

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 41 215In Stock
30 000Expected 14/01/2027
Min.: 1
Mult.: 1
: 10 000

47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Network Filter Capacitors 1 A - 55 C + 105 C 40 mOhms NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 95 981In Stock
530 000On Order
Min.: 1
Mult.: 1
: 10 000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 220 PF 0.5A 16VDC 8 710In Stock
8 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 4 000

220 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 13 776In Stock
Min.: 1
Mult.: 1
: 4 000

3 Terminal NFM18HC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1 689In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

0.22 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 6.3V 3 228In Stock
24 000On Order
Min.: 1
Mult.: 1
: 4 000

0.47 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 30 322In Stock
36 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 4 000

3 Terminal 0603 (1608 metric) NFM18PS AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 6.3V 22 817In Stock
24 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 4 000

0.47 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 125 C NFM18PS AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 50V 6 913In Stock
36 000On Order
Min.: 1
Mult.: 1
: 4 000

220 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 700 mA 0.6 mm - 55 C + 125 C NFM21CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V 1A 14 447In Stock
8 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4 000

1000 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 10V 20% 2 765In Stock
4 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4 000

100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 6 868In Stock
56 000On Order
Min.: 1
Mult.: 1
: 4 000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 50V 10 871In Stock
Min.: 1
Mult.: 1
: 4 000

220 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 50V 1A 7 778In Stock
Min.: 1
Mult.: 1
: 4 000

2200 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 14 832In Stock
28 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 4 000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 9 130In Stock
Min.: 1
Mult.: 1
: 4 000

470 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 10V 2KMA 10 351In Stock
Min.: 1
Mult.: 1
: 4 000

470 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 16V 981In Stock
28 000On Order
Min.: 1
Mult.: 1
: 4 000

0.22 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2.2 UF 6.3V 24 378In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 959In Stock
3 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1 982In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1206 100VDC 10000pF 20% 1 133In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

10 nF SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .015 UF 50V 2 105In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C 1.5 mOhms NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4 691In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 2 919In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

0.022 uF SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel