Reel SMD/SMT Feed Through Capacitors

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Pulse Electronics Feed Through Capacitors 50VDC .22uF X7R 1210 20% Thickness=1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

22 nF 50 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.7 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 50V 0.47uF X7R 1210 20% Thickness=1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

470 nF 50 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.6 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X7R X2Y Reel
Murata Electronics Feed Through Capacitors 3300PF 100V 2.0A EMI NFE61HT332Z2A9L Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 500

3.3 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors RECOMMENDED ALT 81-NFE61PT472C1H9L Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 100

4.7 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10 000

7.5 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 40 mOhms NFM15PC Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

2.2 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Reel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

4.7 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

47 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50v 47nF 50-20% 0508 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10 000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 50V 0.1uF X7R A EC-Q200 +50/-20% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C X7R W2F AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 1000mA .022uF 5 0V X7R AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF 50-20% 061 2 C0G 1CAPS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 10 000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100v 470pF 50-20% 06 12 C0G 1CAPS Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel
KYOCERA AVX Feed Through Capacitors 1206 50V 1000pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel
KYOCERA AVX Feed Through Capacitors 50v 22nF 50-20% 0612 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 2 mm 1.2 mm 1.14 mm Three Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W3F Reel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
YAGEO Feed Through Capacitors 180nF X7R 20% 25V Non-Stocked
Min.: 20 000
Mult.: 2 500
: 2 500

180 nF 25 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y Reel
Spectrum Control Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

1 nF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

68 pF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel