Film Capacitors

Results: 2 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 15.5 mm (0.61 in) Film Capacitor 10 % 2 Pin 6.2 mOhms 24 mm (0.945 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 399In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 15.5 mm (0.61 in) Film Capacitor 5 % 2 Pin 6.2 mOhms 24 mm (0.945 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 15.5 mm (0.61 in) Film Capacitor 5 % 2 Pin 6.2 mOhms 24 mm (0.945 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 2.2uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 385In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 15.5 mm (0.61 in) Film Capacitor 10 % 2 Pin 6.2 mOhms 24 mm (0.945 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 497In Stock
Min.: 1
Mult.: 1

2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 398In Stock
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 2.2uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 2.2uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(J) Bulk
Vishay / Roederstein Film Capacitors 2.2uF 400volts 5% 276In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
TDK Film Capacitors 2.2uF 100volts 10% 7 206In Stock
Min.: 1
Mult.: 1
: 900

2.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 7 mm (0.276 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 2.2uF 100VDC 10% LS 15mm 5 665In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 7 mm (0.276 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER 2 226In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 10.7 mm (0.421 in) General Film Capacitors 160 VAC 5 % 2 Pin 12.8 mm (0.504 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER 7 435In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.2 mm (0.441 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
Vishay / Roederstein Film Capacitors 2.2uF 400volts 10% 482In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 400volts 10% 376In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Axial Polyester 41.5 mm (1.634 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
TDK Film Capacitors 2.2uF 100volts 10% 2 675In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 450volts 10% 1 603In Stock
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 750volts 10% 27.5mmL/S 0.8mmL/D 4 557In Stock
Min.: 1
Mult.: 1

2.2 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 5.3 mOhms 27.5 mm (1.083 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 100volts 1 069In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.5 mm (0.768 in) - 55 C + 105 C BFC2368 Bulk