10 uF Film Capacitors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 10uF 450Vac 57.5x50x35mm LS=52.5 20In Stock
20Expected 30/09/2026
Min.: 1
Mult.: 1

10 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) General Film Capacitors 450 VAC 10 % 4 Pin 6.6 mOhms 35 mm (1.378 in) 57.5 mm x 50 mm x 35 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 148In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 40 mm (1.575 in) Film Capacitors 230 VAC 10 % 4 Pin 11.5 mOhms 20 mm (0.787 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 100V 20% 3 751In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 32 mm (1.26 in) 17.5 mm (0.689 in) General Film Capacitors 63 VAC 10 % 28.5 mm (1.122 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 1100Vdc 42x37x28mm LS=37.5 291In Stock
Min.: 1
Mult.: 1
10 uF 1.1 kVDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 37 mm (1.457 in) Film Capacitors 10 % 4 Pin 7.6 mOhms 28 mm (1.102 in) Straight - 55 C + 125 C Bulk
Vishay / Roederstein Film Capacitors MKP , 10 uF , + / - 5% , 1000Vdc, pitch 37,5 , 4 pins 273In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP 10uF 5% 1200Vdc Pitch 37,5mm 2 pins 66In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 5 % 2 Pin 6.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 10uF 10% 1200Vdc Pitch 37,5mm 2 pins 42In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 10 % 2 Pin 6.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 1848e 10uF +/-5% 700V= 158In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 32 mm (1.26 in) 21 mm (0.827 in) Film Capacitors 5 % 2 Pin 5 mOhms 31 mm (1.22 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848e 10uF +/-5% 900Vdc 127In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 32 mm (1.26 in) 22 mm (0.866 in) Film Capacitors 5 % 2 Pin 4 mOhms 38 mm (1.496 in) Straight + 125 C MKP1848e Tray
KEMET Film Capacitors 310 VAC 10 uF 10% 125C THB Grade IIB AEC-Q200 LS= 37.5mm 450In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 45 mm (1.772 in) - 40 C + 125 C F863H AEC-Q200 Tray
Panasonic Industry Film Capacitors 250VDC 10.0uF 10% MPET L/S=22.5mm 900In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyester 10 mm (0.394 in) 31 mm (1.22 in) 15.9 mm (0.626 in) General Film Capacitors 10 % 2 Pin 25.8 mm (1.016 in) Crimped - 40 C + 105 C ECQE(W) Bulk
TDK Film Capacitors 900VDC 10uF 10% LS 27.5mm 113In Stock
1 568Expected 05/11/2026
Min.: 1
Mult.: 1

10 uF 720 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 10uF 10% 100volts 404In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) General Film Capacitors 63 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / Roederstein Film Capacitors 10uF 10% 350V AC Filtering 295In Stock
154Expected 12/10/2026
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 10uF 800volts 5% 2 pin 27.5mm 1 061In Stock
Min.: 1
Mult.: 1

10 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 31 mm (1.22 in) 32 mm x 21 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 10uF 5% 500V 1 327In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 5.7 mOhms 31 mm (1.22 in) 32 mm x 21 mm x 31 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors 10uF 1000volt 5% 2pin 52.5mm LS 735In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 2 Pin 13 mOhms 15 mm (0.591 in) 57.5 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 10uF 500volt 5% 2pin 37.5mm LS 649In Stock
385Expected 28/09/2026
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 18 mm (0.709 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 10uF 700volt 5% 2pin 37.5mm LS 738In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 18 mm (0.709 in) 42 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 10UF 100V 10% 4 246In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Axial Polyester 31.5 mm (1.24 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
TDK Film Capacitors 10.uF 63volts 10% 3 955In Stock
4 000Expected 22/01/2027
Min.: 1
Mult.: 1

10 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 10uF 63volts 10% 2 122In Stock
5 600Expected 12/10/2026
Min.: 1
Mult.: 1
: 700

10 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 9 mm (0.354 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 10uF 100volts 10% 998In Stock
2 160Expected 31/08/2026
Min.: 1
Mult.: 1

10 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 63 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 125 C B32523 AEC-Q200 Bulk
TDK Film Capacitors 10uF 10% 63volt MKT L/S=27.5mm 108In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 10uF 100volts 10% 667In Stock
2 560Expected 31/05/2027
Min.: 1
Mult.: 1

10 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk