10 uF Film Capacitors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors 10uF 10% 100volts 97In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 23 mm (0.906 in) BFC2373 Bulk
Vishay / Roederstein Film Capacitors 10uF 160volts 5% 68In Stock
Min.: 1
Mult.: 1

10 uF 160 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk

Vishay / Roederstein Film Capacitors 10uF 350volt 5% 4pin 37.5x10.2mm LS 22In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors 10uF 310volts 5% High Humidity 44In Stock
Min.: 1
Mult.: 1

10 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 4 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 10uF 900volt 5% 2pin 37.5mm LS 237In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10uF 900volt 5% 4pin 37.5x10.2mm LS 170In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 10uF 700volt 5% 2pin 27.5mm LS 157In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 32 mm (1.26 in) 32 mm x 21 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 10uF 1100volt 5% 4pin 37.5x10.2 mm LS 47In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 42 mm (1.654 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 10uF 1200volt 5% 4pin 37.5x10.2mm 211In Stock
539Expected 27/08/2026
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 44 mm (1.732 in) 42 mm x 24 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 10uF 500volt 5% 2pin 27.5mm 48In Stock
4 400Expected 05/10/2026
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 28 mm (1.102 in) 32 mm x 18 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 10 uF 10% 900V 167In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 35 mm (1.378 in) Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 10uF 5% 1200V 63In Stock
63Expected 29/10/2026
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 5.6 mOhms 45 mm (1.772 in) 42 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors MKT 10uF + / - 10% 100Vdc AXIAL ENCASED 194In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Axial Polyester 31.5 mm (1.24 in) General Film Capacitors 63 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 10.0UF 63V 10% 207In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC Axial Polyester 31.5 mm (1.24 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 10uF 250V 5% 173In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Axial Polyester 41.5 mm (1.634 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 10uF 100volts 5% 230In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 125 C MKT1820 Bulk
Vishay / Roederstein Film Capacitors 10uF 63V 10% 60In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) General Film Capacitors 40 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 10UF 10% 100V FILM CAP MKT SILVER 396In Stock
800Expected 30/11/2026
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 11.8 mm (0.465 in) General Film Capacitors 63 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 10uF 750volts 10% 4 Pin 37.5mmL/S 121In Stock
400Expected 18/02/2027
Min.: 1
Mult.: 1

10 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 375 VAC 10 % 4 Pin 2.3 mOhms 45 mm (1.772 in) B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 10.0uF 10% 875volt MKP DCLink LS=37.5mm 6In Stock
Min.: 1
Mult.: 1

10 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 3.7 mOhms 48 mm (1.89 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 10.0uF 500VDC 10% MPP L/S=27.5mm 195In Stock
2 352On Order
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 36.5 mm (1.437 in) General Film Capacitors 250 VAC 10 % 2 Pin 4.7 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 10UF 10% 1300V FILM CAP MKP BOXED 350In Stock
Min.: 1
Mult.: 1

10 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 7 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776E Bulk
TDK Film Capacitors 10uF 10% 630Vdc AEC-Q200 LS 37.5MM 224In Stock
Min.: 1
Mult.: 1

10 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) DC Link Film Capacitors 10 % 2 Pin 7 mOhms 32.5 mm (1.28 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 350VAC RAD 238In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 350 VAC 5 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Vishay / Roederstein Film Capacitors MKP 10uF + / - 5% 350Vac Pitch 37,5 Pins2 2In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 85 C MKP1847 Tray