100 uF Film Capacitors

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 100 UF 330 V PEC MKP 54In Stock
Min.: 1
Mult.: 1
100 uF 900 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 117 mm (4.606 in) General Film Capacitors 330 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
Panasonic Industry Film Capacitors 600VDC 100uF 10% 4Pin AEC-Q200 65In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm (2.028 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 400VDColts 100uF 5% 19In Stock
520Expected 02/04/2027
Min.: 1
Mult.: 1

100 uF 400 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 138 mm (5.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 4 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 440 VAC 100 uF 5% AC Filter Can 16In Stock
Min.: 1
Mult.: 1

100 uF 1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 1.8 mOhms Stud Threaded - 25 C + 70 C C44P Bulk
KEMET Film Capacitors 330 VAC 100uF 5% AC Filter Can 3In Stock
Min.: 1
Mult.: 1

100 uF 700 VDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 2.3 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 800V 100 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 7In Stock
900On Order
Min.: 1
Mult.: 1
Max.: 36

100 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 100 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 41In Stock
216On Order
Min.: 1
Mult.: 1

100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK Film Capacitors 900VDC 100uF 10% PEC MKP DC LSI 28In Stock
24Expected 16/11/2026
Min.: 1
Mult.: 1

100 uF 600 VDC Screw Polypropylene (PP) 45 mm (1.772 in) 50 mm (1.969 in) Electronic Equipment Film Capacitors 10 % 2 Pin 1 mOhms - 40 C + 85 C MKP LSI Bulk
TDK Film Capacitors PEC MKP 100 UF 480 V 204In Stock
Min.: 1
Mult.: 1

100 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 197 mm (7.756 in) General Film Capacitors 480 VAC 5 % 2 Pin - 40 C + 85 C B32362 Bulk
TDK Film Capacitors 350VAC 100uF 5% Filtercap MKD AC 57In Stock
Min.: 1
Mult.: 1

100 uF Screw Polypropylene (PP) 35 mm (1.378 in) 82.5 mm (3.248 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.2kVDC 100uF 10% Stud Mount 2In Stock
Min.: 1
Mult.: 1

100 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 900 uOhms 64 mm (2.52 in) - 40 C + 85 C 944L Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 1200V M8 Stud 41In Stock
Min.: 1
Mult.: 1

100 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 64 mm (2.52 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms - 40 C + 85 C 944U Bulk
KEMET Film Capacitors 450V 100 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 3In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE AEC-Q200 Bulk
WIMA Film Capacitors 100uF 600V PCM 52.5 45x55x57 21In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 2.6 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 100.0 uF 800 VDC 0.1 13In Stock
Min.: 1
Mult.: 1

100 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 2.3 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 1200V M5 insert 16In Stock
Min.: 1
Mult.: 1

100 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms 64 mm (2.52 in) - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 800V M8 Stud 16In Stock
48On Order
Min.: 1
Mult.: 1

100 uF 800 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 2 Pin 500 mOhms - 40 C + 85 C 944U Tray
TDK Film Capacitors 100uF 10% 3000VDC
187On Order
Min.: 1
Mult.: 1

100 uF 3 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.4 mOhms 176 mm (6.929 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 500VDC, 100uF 10%, LS 52.5mm
214Expected 19/04/2027
Min.: 1
Mult.: 1

100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 4.3 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Panasonic Industry Film Capacitors 500volts 100uF 10% MPP L/S=52.5mm
82On Order
Min.: 1
Mult.: 1

100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 600VDC 100uF 10% 4.6mOhm 4Pin
200Expected 28/10/2026
Min.: 1
Mult.: 1

100 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm (2.028 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 100uF 10% 4.6mOhm 4Pin AEC-Q200
200Expected 28/10/2026
Min.: 1
Mult.: 1

100 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm (2.028 in) - 40 C + 105 C EZP-V-D Bulk
KEMET Film Capacitors 450V 100uF LS=52.5mm 5%
105Expected 16/10/2026
Min.: 1
Mult.: 1

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk
Vishay / Roederstein Film Capacitors 100 uF
30Expected 09/11/2026
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 45 mm (1.772 in) 57.5 mm x 45 mm Straight - 55 C + 105 C MKP1848C Bulk
KYOCERA AVX Film Capacitors 600V 100uF ESR=3mOhms 10% 4 Pins P2=20.3mm
240Expected 20/08/2026
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 3 mOhms 60 mm (2.362 in) Straight - 40 C + 125 C FE Bulk