100 uF Film Capacitors

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors
24Expected 28/12/2026
Min.: 1
Mult.: 1

100 uF 1.2 kVDC Screw 45 mm (1.772 in) Film Capacitors 10 % 2 Pin Straight - 40 C + 85 C Bulk
TDK Film Capacitors
24Expected 28/12/2026
Min.: 1
Mult.: 1

100 uF 1.2 kVDC Screw 45 mm (1.772 in) Film Capacitors 10 % 2 Pin Straight - 40 C + 85 C Bulk
Knowles / Illinois Capacitor Film Capacitors 1kVDC 100uF 10% Stud Mount
24On Order
Min.: 1
Mult.: 1

100 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 700 uOhms 51 mm (2.008 in) - 40 C + 85 C 944L Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 1kV M5 insert
24Expected 31/08/2026
Min.: 1
Mult.: 1

100 uF 1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 800 mOhms 51 mm (2.008 in) - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 1.2kVDC 100uF 10% Insert Mount 12In Stock
Min.: 1
Mult.: 1

100 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 900 uOhms 64 mm (2.52 in) - 40 C + 85 C 944L Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 800V M5 insert
20On Order
Min.: 1
Mult.: 1

100 uF 800 VDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 500 mOhms 40 mm (1.575 in) - 40 C + 85 C 944U Bulk
Vishay / Roederstein Film Capacitors 100UF 600V 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 45 mm (1.772 in) - 55 C + 105 C MKP1848C
Knowles / Illinois Capacitor Film Capacitors 1kVDC 100uF 10% Insert Mount 26Factory Stock Available
Min.: 1
Mult.: 1

100 uF 1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 700 uOhms 51 mm (2.008 in) - 40 C + 85 C 944L Bulk
Vishay / Roederstein Film Capacitors 100uF 900volt 5% 4Pin 52.5x20.3mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

100 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 65 mm (2.559 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 4 Pin 3.3 mOhms 57.5 mm (2.264 in) 57.5 mm x 70 mm - 40 C + 105 C MKP1848 Bulk
TDK Film Capacitors 100 UF 330 V Non-Stocked Lead-Time 12 Weeks
Min.: 120
Mult.: 120

100 uF Stud Threaded Polypropylene (PP) General Film Capacitors 5 % 2 Pin - 40 C + 85 C B32361 Bulk
TDK Film Capacitors 100uF 10% 100volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

100 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 63 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 450VDC 100uF 5% DC LINK MKP LS 52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 216
Mult.: 216

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.3 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
Visaton Film Capacitors MKT-A 100 UF/100V. Non-Stocked
Min.: 1
Mult.: 1
100 uF 100 VDC Axial Polypropylene (PP) 56 mm (2.205 in) General Film Capacitors 5 % 2 Pin Straight
Vishay / Roederstein Film Capacitors MKP 1848C 100 F 5 500V= Non-Stocked
Min.: 40
Mult.: 40

100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm - 55 C + 105 C MKP1848C
KEMET Film Capacitors 1700Volts 100 uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 36
Mult.: 4

100 uF 1.7 kVDC Stud Threaded Power Factor Correction Film Capacitors 780 VAC 10 % - 25 C + 70 C C20A Bulk
KEMET Film Capacitors 700VDC 100uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 50
Mult.: 5

100 uF 700 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 185 mm (7.283 in) General Film Capacitors 400 VAC 5 % 2 Pin 3 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 700V 100uF 5% Lead-Time 46 Weeks
Min.: 1
Mult.: 1
Max.: 30

100 uF 700 VDC Stud Threaded Polypropylene (PP) 22.5 mm (0.886 in) 98 mm (3.858 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 3.4 mOhms Stud Threaded - 25 C + 70 C C44H Bulk
KEMET Film Capacitors 440 VAC 100 uF 5% AC Filter Can Non-Stocked Lead-Time 46 Weeks
Min.: 18
Mult.: 9

100 uF 1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2.7 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 100uF 10% AC Filter Can Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

100 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 1.335 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 100uF 10% AC Filter Can Lead-Time 46 Weeks
Min.: 1
Mult.: 1
Max.: 8

100 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 1.299 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 900VDC 100uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 50
Mult.: 10

100 uF 900 VDC Stud Threaded Polypropylene (PP) 31.7 mm (1.248 in) 55 mm (2.165 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms Insert Threaded - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 700V 100 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Min.: 54
Mult.: 18

100 uF 700 VDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 600V 100uF 10% Non-Stocked Lead-Time 30 Weeks
Min.: 60
Mult.: 12

100 uF 600 VDC Insert Threaded Polypropylene (PP) 40 mm (1.575 in) General Film Capacitors 10 % 600 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 800V 100uF 10% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

100 uF 800 VDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 900 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 63volts 100uF 10% Non-Stocked Lead-Time 38 Weeks
Min.: 384
Mult.: 192

100 uF 63 VDC Radial Polyester 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 10 % 2 Pin 40 mm (1.575 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray