11 uF Film Capacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 700VDC, 11.6uF, +-10%, 4-pin type, 27.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 800
Mult.: 800

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm 31.2 mm 20.8 mm Film Capacitors 10 % 4 Pin 10.6 mOhms 41 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 11.6uF, +-10%, 2-pin type, 27.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 800
Mult.: 800

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm 31.2 mm 20.8 mm Film Capacitors 10 % 2 Pin 10.6 mOhms 41 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 11.6uF, +-10%, 4-pin type, 27.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 800
Mult.: 800

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm 31.2 mm 20.8 mm Film Capacitors 10 % 4 Pin 10.6 mOhms 41 mm - 40 C + 105 C EZPV-D Bulk
Knowles / Illinois Capacitor Film Capacitors 11uF 1100Vdc 42x44x24mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 784
Mult.: 49
11 uF 1.1 kVDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 44 mm (1.732 in) Film Capacitors 10 % 4 Pin 6.9 mOhms 24 mm (0.945 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 11uF 600Vdc 32x33x18mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 1 440
Mult.: 90
11 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 10 % 2 Pin 5.1 mOhms 18 mm (0.709 in) Straight - 55 C + 125 C Bulk