2 uF Film Capacitors

Results: 1 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics Film Capacitors CAP FILM 2uF 10% 900VDC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 1 400
Mult.: 280

2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 38 mOhms 20 mm (0.787 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 2uF 10% 530VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 315
Mult.: 105

2 uF 530 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 40 mm (1.575 in) General Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Cut - 40 C + 110 C EFX1S Bulk
Eaton Electronics Film Capacitors CAP FILM 2uF 10% 760VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 210
Mult.: 70

2 uF 760 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin 30 mm (1.181 in) Cut - 40 C + 110 C EFX1S Bulk
Eaton Electronics Film Capacitors CAP FILM 2uF 10% 305VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 756
Mult.: 252

2 uF 305 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 14.5 mm (0.571 in) General Film Capacitors 10 % 2 Pin 29.5 mm (1.161 in) Cut - 40 C + 110 C EFX2A Bulk
Eaton Electronics Film Capacitors CAP FILM 2uF 20% 350VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 660
Mult.: 220

2 uF 350 VDC Radial Polypropylene (PP) General Film Capacitors 20 % 2 Pin Cut - 40 C + 110 C EFX2A Bulk
Eaton Electronics Film Capacitors CAP FILM 2uF 10% 305VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 uF 305 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 14.5 mm (0.571 in) General Film Capacitors 10 % 2 Pin 29.5 mm (1.161 in) Cut - 40 C + 110 C EFX2S Bulk
Eaton Electronics Film Capacitors CAP FILM 2uF 20% 350VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

2 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 20 % 2 Pin 14 mm (0.551 in) Cut - 40 C + 110 C EFX2S Bulk
Eaton Electronics Film Capacitors CAP Film 2uF 5% 250VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) High Reliability Capacitors 250 VAC 5 % 8.5 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 600
Mult.: 200

2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) High Reliability Capacitors 300 VAC 5 % 7.5 mOhms 24.5 mm (0.965 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2uF 5% 350VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 350 VAC 5 % 10.8 mOhms 28 mm (1.102 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2uF 5% 350VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 378
Mult.: 126

2 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 350 VAC 5 % 12.8 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2uF 5% 400VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 400 VAC 5 % 7 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2uF 5% 400VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 378
Mult.: 126

2 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 400 VAC 5 % 12.8 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2uF 5% 500VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 336
Mult.: 112

2 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 19 mm (0.748 in) High Reliability Capacitors 500 VAC 5 % 8.6 mOhms 32 mm (1.26 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2uF 5% 600VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 294
Mult.: 98

2 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) High Reliability Capacitors 600 VAC 5 % 2 Pin 7 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2uF 5% 760VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 210
Mult.: 70

2 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 760 VAC 5 % 4 Pin 5 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 900 VDC 11x21x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 377
Mult.: 459
2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 44 mOhms 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 900 VDC 11x21x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 377
Mult.: 459
2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 44 mOhms 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 900 VDC 11x21x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 377
Mult.: 459

2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 20 % 2 Pin 44 mOhms 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 2uF 1100V 10% 2 LD 13x24x31.5 PCM27.5 Non-Stocked
Min.: 1 134
Mult.: 378

2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 10 % 2 Pin 36 mOhms 24 mm (0.945 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 2uF 800V 10% 2 LD 9x19x31.5 PCM27.5 Non-Stocked
Min.: 1 134
Mult.: 567

2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 52 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 2uF 900V 10% 2 LD 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 1 377
Mult.: 459

2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 44 mOhms 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 701
Mult.: 567
2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 701
Mult.: 567

2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 701
Mult.: 567
2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk