2.2 uF Film Capacitors

Results: 2 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors FILM CAP MKP PFC 2.2?F 10% 630Vdc LS 22.5mm
1 800Expected 21/12/2026
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3267xP AEC-Q200 Bulk
TDK Film Capacitors 875VDC 2.2uF 10% DC LINK MKP LS 27.5mm
800Expected 17/08/2026
Min.: 1
Mult.: 1

2.2 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 10.3 mOhms 33 mm (1.299 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Nichicon Film Capacitors Cylindrical. axial 13 x 27 22In Stock
400Expected 30/11/2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Axial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 10 % 2 Pin 5 mOhms Straight - 55 C + 105 C Bulk
KEMET Film Capacitors 63V 2.2uF 10% LS=5mm
6 921On Order
Min.: 1
Mult.: 1
Max.: 2 000

2.2 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 310VAC 630VDC 2.2uF THB Grd IIB AECQ2
6 400Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 400

2.2 uF 560 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) Suppression Film Capacitors 310 VAC 20 % 2 Pin 22 mm (0.866 in) Cut - 40 C + 110 C R52 AEC-Q200 Bulk
KEMET Film Capacitors 310VAC 630VDC 2.2uF THB Grd IIB AECQ2
5 472On Order
Min.: 1
Mult.: 1
Max.: 576

2.2 uF 560 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) Cut - 40 C + 110 C R52 AEC-Q200 Tray
KEMET Film Capacitors 310VAC 630Vol 2.2uF THB Grd IIB AECQ2
3 000On Order
Min.: 1
Mult.: 1
Max.: 400

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) Suppression Film Capacitors 310 VAC 20 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C R53 AEC-Q200 Bulk
KEMET Film Capacitors 350VAC 800Vol 2.2uF THB Grd IIB AECQ2
2 325On Order
Min.: 1
Mult.: 1
Max.: 288

2.2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 630V 2.2uF 85C 10% LS=22.5mm
2 625Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 500

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 23 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 63volts 10%
17 740On Order
Min.: 1
Mult.: 1

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 63V 10% Tape & Reel
4 772On Order
Min.: 1
Mult.: 1
: 800

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.8 mm (0.307 in) 7.8 mm (0.307 in) General Film Capacitors 40 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 630V 2.2uF 5% LS=37.5mm
364Expected 16/02/2027
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 36 mm (1.417 in) Straight - 55 C + 105 C PHE450 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 63V 5%
980Expected 19/10/2026
Min.: 1
Mult.: 1

2.2 uF 63 VDC Axial Polyester 26.5 mm (1.043 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 250V 10%
239Expected 05/10/2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) General Film Capacitors 160 VAC 10 % 20.5 mm (0.807 in) MKT1822 Bulk
TDK Film Capacitors 2.2uF 850volts 5%
96Expected 08/10/2026
Min.: 1
Mult.: 1

2.2 uF 850 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 5 % 2 Pin 4 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
Panasonic Industry Film Capacitors 250VDC 2.2uF 5% MPET L/S=17.5mm
972Expected 29/09/2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 20.8 mm (0.819 in) 8.4 mm (0.331 in) General Film Capacitors 5 % 2 Pin 15.6 mm (0.614 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 250VDC 2.2uF 5% MPET L/S=15mm
999Expected 13/10/2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 8.5 mm (0.335 in) General Film Capacitors 5 % 2 Pin 16.3 mm (0.642 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Industry Film Capacitors 250VDC 2.2uF 10% MPET L/S=15mm
1 000Expected 13/08/2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 21.3 mm (0.839 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 2.2uF 450VDC 10% MPP L/S=15mm
200Expected 24/08/2026
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.8 mm (0.74 in) 12.8 mm (0.504 in) RF Microwave Film Capacitors 10 % 2 Pin 17.9 mm (0.705 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Industry Film Capacitors 630VDC 2.2uF 5% LS=22.5mm
592Expected 11/11/2026
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 17.7 mm (0.697 in) General Film Capacitors 5 % 2 Pin 12.4 mm (0.488 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 600VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
800Expected 17/09/2026
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 23.1 mOhms 17 mm (0.669 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
800Expected 17/09/2026
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 23.1 mOhms 17 mm (0.669 in) Cut - 40 C + 110 C ECWF(J) Bulk
KEMET Film Capacitors 63VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
660Expected 02/03/2027
Min.: 1
Mult.: 1
: 680

2.2 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1.2k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
576On Order
Min.: 1
Mult.: 1

2.2 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
201Expected 22/03/2027
Min.: 1
Mult.: 1

2.2 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk