2.2 uF Film Capacitors

Results: 2 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.2k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
576On Order
Min.: 1
Mult.: 1

2.2 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
201Expected 22/03/2027
Min.: 1
Mult.: 1

2.2 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 630V 2.2uF 5% LS=37.5mm
105Expected 04/05/2027
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 16.5 mm (0.65 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 32 mm (1.26 in) 41 mm x 16.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 310VAC 630Vol 2.2uF THB Grd IIB AECQ2
864Expected 16/04/2027
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C R53 AEC-Q200 Bulk
KEMET Film Capacitors 2.2uF 420VDC 10% Rad
730Expected 04/09/2026
Min.: 1
Mult.: 1

2.2 uF 420 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C R71 Bulk
TDK Film Capacitors 2.2uF 63volts 5%
1 000Expected 18/02/2027
Min.: 1
Mult.: 1

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC
3 985Expected 06/05/2027
Min.: 1
Mult.: 1
: 2 000

2.2 uF 25 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
WIMA Film Capacitors 2.2 uF 630 VDC 10%
252Expected 02/09/2026
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V 2.2uF 10% P27.5
972Expected 16/12/2026
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 220 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 4 Tray
WIMA Film Capacitors 2.2 uF 250 VDC 5%
1 048Expected 28/10/2026
Min.: 1
Mult.: 1
: 350

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Ammo Pack
WIMA Film Capacitors 2uF 250 Volts 5%
2 804On Order
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2 uF 250 VDC 10%
1 683Expected 06/01/2027
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2 uF 400 VDC 5%
646Expected 28/10/2026
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 220 VAC 5 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2uF 1000 Volts 10%
503On Order
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 400 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2 uF 100 VDC 10%
7 608On Order
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors MKS 2 2.2 uF 100 VDC 11x16x7.2 PCM 5
1 980Expected 27/01/2027
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 100 VDC 2.2 uF 5% PCM22.5
1 987Expected 21/08/2026
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 15 mm (0.591 in) 26.5 mm x 6 mm x 15 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 50 VDC 2.2 uF 5%
3 864Expected 02/09/2026
Min.: 1
Mult.: 1

2.2 uF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.7 mm (0.224 in) General Film Capacitors 30 VAC 5 % 2 Pin 12.5 mm (0.492 in) 10.3 mm x 5.7 mm x 12.5 mm Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 63 VDC 2.2 uF 10% P15 PCM15
2 899Expected 28/10/2026
Min.: 1
Mult.: 1

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 50 VDC 10%
3 957Expected 26/08/2026
Min.: 1
Mult.: 1

2.2 uF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.7 mm (0.224 in) General Film Capacitors 30 VAC 10 % 2 Pin 12.5 mm (0.492 in) 10.3 mm x 5.7 mm x 12.5 mm Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 100 VDC 5%
4 002On Order
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 63 VAC 5 % 2 Pin 15 mm (0.591 in) 18 mm x 8 mm x 15 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 100 VDC 10%
2 041On Order
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) 18 mm x 8 mm x 15 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 400 VDC 10%
1 277Expected 30/09/2026
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 10 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 630 VDC 10%
306Expected 14/10/2026
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 10 % 2 Pin 34.5 mm (1.358 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100V 2.2uF 20% MAX REFLOW 240C
2 183Expected 23/09/2026
Min.: 1
Mult.: 1
: 600

2.2 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel