2.2 uF Film Capacitors

Results: 2 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 2.2uF 630VDC 10% LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 440
Mult.: 1 440

2.2 uF 630 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 220 VAC 10 % 2 Pin 31 mm (1.22 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 630VDC 20% LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

2.2 uF 630 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 220 VAC 20 % 2 Pin 31 mm (1.22 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 630VDC 20% LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

2.2 uF 630 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 220 VAC 20 % 2 Pin 31 mm (1.22 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 400VDC 20% LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

2.2 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 20 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 400VDC 20% LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

2.2 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 20 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2000UF 5% 63V FILM CAP POLY SILVER Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 5 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 10% 63V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 9 600
Mult.: 9 600
: 1 200

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Reel
TDK Film Capacitors 2.2UF 10% 63V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 12 000
: 1 500

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
TDK Film Capacitors 2.2UF 5% 100V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.2 mm (0.362 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 5% 250V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 12 Weeks
Min.: 4 320
Mult.: 4 320
: 540

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 10.7 mm (0.421 in) General Film Capacitors 160 VAC 5 % 2 Pin 12.8 mm (0.504 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
TDK Film Capacitors 2.2UF 5% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 8 Weeks
Min.: 9 520
Mult.: 9 520
: 1 190

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 4.9 mm (0.193 in) General Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) B3256* - MKT SilverCap Ammo Pack
TDK Film Capacitors 2.2UF 10% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 10 400
Mult.: 10 400
: 1 300

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 4.9 mm (0.193 in) General Film Capacitors 63 VAC 10 % 2 Pin 8 mm (0.315 in) B3256* - MKT SilverCap Reel
TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 8 Weeks
Min.: 5 360
Mult.: 5 360

2.2 uF 250 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 4 800
Mult.: 4 800
: 600

2.2 uF 250 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 160 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Reel
TDK Film Capacitors FILM CAP MKT SILVER 2.2 F 5 100Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 15 200
Mult.: 15 200

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 5 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 2.2 F 10 100Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 15 200
Mult.: 15 200

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 5 920
Mult.: 5 920

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 160 VAC 5 % 2 Pin 11.2 mm (0.441 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 5% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 2 880
Mult.: 2 880

2.2 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.6 mm (0.496 in) General Film Capacitors 200 VAC 5 % 2 Pin 15.5 mm (0.61 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 2.2 F 20 400Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 880
Mult.: 2 880

2.2 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.6 mm (0.496 in) General Film Capacitors 200 VAC 20 % 2 Pin 15.5 mm (0.61 in) - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 7 360
Mult.: 7 360

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 7 360
Mult.: 7 360

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 10% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 3 200
Mult.: 3 200

2.2 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 9.6 mm (0.378 in) General Film Capacitors 200 VAC 10 % 2 Pin 16.4 mm (0.646 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 2.2 F 5 250Vdc LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 200
Mult.: 1 200

2.2 uF 160 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 5 % 2 Pin - 55 C + 100 C B32572 Bulk
TDK Film Capacitors 250VDC 2.2uF 5% MKT SILVER LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 200
Mult.: 1 200

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 11.5 mm (0.453 in) General Film Capacitors 160 VAC 5 % 2 Pin 19.8 mm (0.78 in) - 55 C + 100 C B3257* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 11.5 mm (0.453 in) General Film Capacitors 160 VAC 10 % 2 Pin 19.8 mm (0.78 in) - 55 C + 105 C B3257* - MKT SilverCap Bulk