2.2 uF Film Capacitors

Results: 2 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 400VDC 2.2uF 5% MKT BOX LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

2.2 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) General Film Capacitors 200 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 250volts 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 240
Mult.: 2 240

2.2 uF 250 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) General Film Capacitors 160 VAC 5 % 2 Pin 21.5 mm (0.846 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP BOX 2.2 F 5 400Vdc LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 250

2.2 uF 400 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Reel
TDK Film Capacitors 2.2uF 400volts 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 250

2.2 uF 400 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Reel
TDK Film Capacitors 630VDC 2.2uF 10% MKT BOX LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

2.2 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 5% 850V MKP AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

2.2 uF 850 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 450 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 850volts 10% Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

2.2 uF 850 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 4 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP SNUBBER 2.2 F 10 850Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

2.2 uF 850 VDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 45 mm (1.772 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 5% 450V MKP AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Power Factor Correction Film Capacitors 160 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 5% 450V MKP AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 4 080
Mult.: 4 080

2.2 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) Power Factor Correction Film Capacitors 160 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP PFC 2.2 F 10 520Vdc LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 4 320
Mult.: 4 320

2.2 uF 520 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 125 C B3267xP AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 5% 630V MKP AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) Power Factor Correction Film Capacitors 200 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 450volts 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 640
Mult.: 2 640
: 330

2.2 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 22 mm (0.866 in) - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Ammo Pack
TDK Film Capacitors FILM CAP BOX 1.8NF 5 % 600Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14 mm (0.551 in) Power Factor Correction Film Capacitors 310 VAC 10 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 125 C B3267*Z* - High Current PFC AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP DC LINK 2.2 F 5 630Vdc LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 350 VAC 5 % 2 Pin 8 mOhms 24.5 mm (0.965 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 875volts 10% 27.5mmL/S 0.8mmL/D Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

2.2 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 5.3 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP DC LINK 2.2 F 10 750Vdc LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

2.2 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 27.5 mm (1.083 in) - 40 C + 100 C B32674 AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 5% 875volt MKP DCLink LS=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

2.2 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 16 mm (0.63 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 240
Mult.: 2 240

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 10 % 2 Pin 15.5 mOhms 21.5 mm (0.846 in) Straight - 40 C + 105 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 10% 1500V MKP AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

2.2 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) DC Link Film Capacitors 10 % 2 Pin 23.4 mOhms 32.5 mm (1.28 in) Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 100V Non-Stocked
Min.: 500
Mult.: 500

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 2.2uF 5% 100V Non-Stocked
Min.: 500
Mult.: 500

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 100V Non-Stocked
Min.: 1 000
Mult.: 1 000

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 2.2uF 5% 100V Non-Stocked
Min.: 1 000
Mult.: 1 000

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 2.2uF 5% 100V Non-Stocked
Min.: 1 000
Mult.: 1 000

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2368 Bulk