2.2 uF Film Capacitors

Results: 2 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 630VDC 2.2uF 5% CUT LEAD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 15.5 mm (0.61 in) Safety Film Capacitors 5 % 2 Pin 24 mm (0.945 in) Cut - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 630VDC 2.2uF 10% ST LEAD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 15.5 mm (0.61 in) Safety Film Capacitors 10 % 2 Pin 24 mm (0.945 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 630VDC 2.2uF 10% CUT LEAD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 15.5 mm (0.61 in) Safety Film Capacitors 10 % 2 Pin 24 mm (0.945 in) Cut - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 2.2uF 5% ST Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 2.2uF 10% ST Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 2.2uF 10% Cut Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 2.2uF 5% Cut Lead AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) General Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 380VAC 2.2uF 5% 33.2mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 33.2 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPQ Bulk
Vishay / Roederstein Film Capacitors MKP18392.2uF+/-10%160V= Non-Stocked
Min.: 500
Mult.: 500

2.2 uF 160 VDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 100 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP1839
Vishay / Roederstein Film Capacitors MKP 2,2uF + / - 10% 250Vdc Pitch 27,5mm Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors MKP18402.2uF+/-10%250V= Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 100 C MKP1840
Vishay / Roederstein Film Capacitors MKP18402.2uF+/-20%250V= Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 20 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP1840
Vishay / Roederstein Film Capacitors MKP1840M2.2uF+/-5%630V= Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 33 mm (1.299 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 18 mm (0.709 in) Straight - 55 C + 100 C MKP1840
Vishay / Roederstein Film Capacitors MKP 2,2uF + / - 10% 630Vdc Pitch 37,5mm Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 28.5 mm (1.122 in) Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors MKP18402.2uF+/-10%630V= Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 33 mm (1.299 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 18 mm (0.709 in) Straight - 55 C + 100 C MKP1840
Vishay / Roederstein Film Capacitors MKP18412.2uF+/-10%160V= Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 100 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 100 C MKP1841
Vishay / Roederstein Film Capacitors MMKP 2,2uF + / - 5% 250Vdc Pitch 27,5mm Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors MMKP 2,2uF + / - 5% 400Vdc Pitch 37,5mm Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 35.5 mm (1.398 in) Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors MMKP 2,2uF + / - 10% 400Vdc Pitch 37,5mm Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin 35.5 mm (1.398 in) Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors MKP 2,2uF + / - 5% 440Vac Pitch 37,5 Pins2 Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP 2,2uF + / - 5% 700Vdc Drawing T4 Non-Stocked
Min.: 42
Mult.: 42

2.2 uF 700 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 44 mm (1.732 in) 22 mm (0.866 in) Snubber Film Capacitors 420 VAC 5 % 6.5 mOhms 38 mm (1.496 in) MKP386M Tray
Vishay / Roederstein Film Capacitors MKP 2,2uF + / - 5% 850Vdc Drawing T3 Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 850 VDC Lug Polypropylene (PP) 44 mm (1.732 in) 22 mm (0.866 in) Snubber Film Capacitors 450 VAC 5 % 6 mOhms 38 mm (1.496 in) MKP386M Tray
Vishay / Roederstein Film Capacitors MKP 2,2uF + / - 5% 1000Vdc Drawing T3 Non-Stocked
Min.: 54
Mult.: 54

2.2 uF 1 kVDC Lug Polypropylene (PP) 44 mm (1.732 in) 30 mm (1.181 in) Snubber Film Capacitors 500 VAC 5 % 5.5 mOhms 46 mm (1.811 in) MKP386M Tray
Vishay / Roederstein Film Capacitors MKP 2,2uF + / - 5% 1250Vdc Drawing T6 Non-Stocked
Min.: 63
Mult.: 63

2.2 uF 1.25 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 44 mm (1.732 in) 30 mm (1.181 in) Snubber Film Capacitors 550 VAC 5 % 4.5 mOhms 46 mm (1.811 in) MKP386M Tray
Vishay / Roederstein Film Capacitors MKP386M2.2uF+/-5%1250V= Non-Stocked
Min.: 250
Mult.: 50

2.2 uF 1.25 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 550 VAC 5 % MKP386M