2.2 uF Film Capacitors

Results: 2 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100volts 2.2uF 5% LS 22.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 936
Mult.: 234

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) General Film Capacitors 63 VAC 5 % 2 Pin 14.5 mm (0.571 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 400volts 2.2uF 5% LS 22.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 704
Mult.: 176

2.2 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) General Film Capacitors 200 VAC 5 % 2 Pin 24.5 mm (0.965 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 250volts 2.2uF 5% LS 27.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 864
Mult.: 216

2.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) General Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 50volts 2.2uF 5% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3 000
Mult.: 1 000

2.2 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 30 VAC 5 % 2 Pin 10 mm (0.394 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 2.2uF 5% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3 000
Mult.: 1 000

2.2 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 2.2uF 5% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 2 400
Mult.: 800
: 800

2.2 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 50volts 2.2uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1 300

2.2 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 30 VAC 10 % 2 Pin 10 mm (0.394 in) - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 2.2uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 2 400
Mult.: 800
: 800

2.2 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 10 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 50volts 2.2uF 20% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3 900
Mult.: 1 300
: 1 300

2.2 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 30 VAC 20 % 2 Pin 10 mm (0.394 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 50volts 2.2uF 10% LS 7.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3 000
Mult.: 1 000

2.2 uF 50 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 30 VAC 10 % 2 Pin 12 mm (0.472 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 300V 2.2uF 5% LS=22.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 836
Mult.: 209

2.2 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 23 mm (0.906 in) 26 mm x 13.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 1000V 2.2uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 252
Mult.: 84

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 38 mm (1.496 in) 41 mm x 21 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 350VAC 800V 2.2uF 125C LS=27.5mm THB Grd IIIB AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) General Film Capacitors 350 VAC 10 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 63VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1 750
Mult.: 1 750

2.2 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100VDC 2.2 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 440

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100VDC 2.2 uF 105C 20% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 3 000
Mult.: 1 000

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 20 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1 000
Mult.: 1 000

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Lead-Time 38 Weeks
Min.: 1
Mult.: 1
Max.: 1 000

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

2.2 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 300

2.2 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 700

2.2 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250VDC 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 160 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 160 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 2.2uF 10% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 3 150
Mult.: 450
: 450

2.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel