2.2 uF Film Capacitors

Results: 2 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 600VDC 2.2uF 5% CUT L/S=27.5mm AEC-Q200 633In Stock
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Safety Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 2.2uF 5% ST Lead AEC-Q200 1 018In Stock
Min.: 1
Mult.: 1

2.2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) General Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 127In Stock
300Expected 17/09/2026
Min.: 1
Mult.: 1

2.2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitors 5 % 2 Pin 17.1 mOhms 28.5 mm (1.122 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1100VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 150In Stock
Min.: 1
Mult.: 1

2.2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitors 5 % 2 Pin 17.1 mOhms 28.5 mm (1.122 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 800VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 108In Stock
300On Order
Min.: 1
Mult.: 1

2.2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitors 5 % 2 Pin 16.5 mOhms 21 mm (0.827 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
Wurth Elektronik Film Capacitors WCAP-FTBP 400V 2.2uF 5% 67In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15 mm (0.591 in) General Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) 31 mm x 15 mm x 24.5 mm Straight - 40 C + 105 C WCAP-FTBP Bulk
Wurth Elektronik Film Capacitors WCAP-FTBP 160V 2.2uF 5% 94In Stock
Min.: 1
Mult.: 1

2.2 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin 16.5 mm (0.65 in) 18 mm x 10 mm x 16.5 mm Straight - 40 C + 105 C WCAP-FTBP Bulk
Vishay / Roederstein Film Capacitors MKT 2,2uF + / - 5% 100Vdc Pitch 15mm 5In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 5 % - 55 C + 100 C MKT1820 Bulk
KEMET Film Capacitors 160VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 253In Stock
Min.: 1
Mult.: 1

2.2 uF 160 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 90 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 400 VAC 10 % 88In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 350 VAC 10 % 288In Stock
Min.: 1
Mult.: 1

2.2 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 310 VAC 10 % 35In Stock
288Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 192

2.2 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 500 VAC 10 % 3In Stock
Min.: 1
Mult.: 1

2.2 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 600 VAC 10% 65In Stock
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 472In Stock
Min.: 1
Mult.: 1

2.2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 5In Stock
288Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 192

2.2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 400volts 2.2uF 5% 216In Stock
1 650On Order
Min.: 1
Mult.: 1
Max.: 300

2.2 uF 400 VDC Axial Polypropylene (PP) 33 mm (1.299 in) General Film Capacitors 250 VAC 5 % 2 Pin 4.4 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 850volts 2.2uF 5% 96In Stock
500Expected 25/08/2026
Min.: 1
Mult.: 1

2.2 uF 850 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 450 VAC 5 % 2 Pin 3 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 250V 2.2uF 5% 462In Stock
Min.: 1
Mult.: 1
: 160

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 2.2 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 66In Stock
1 824On Order
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 2.2uF 10% 917In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 2.2uF 10% 1 041In Stock
Min.: 1
Mult.: 1
Max.: 960

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310 VAC 2.2 uF 10% 125C THB Grade IIB AEC-Q200 LS= 27.5mm 42In Stock
1 440Expected 01/01/2027
Min.: 1
Mult.: 1
Max.: 960

2.2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 25 mm (0.984 in) - 40 C + 125 C F863H AEC-Q200 Tray
KEMET Film Capacitors 250V 2.2uF 5% LS=27.5mm 601In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) 31.5 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 2.2uF 5% LS=27.5mm 72In Stock
1 224On Order
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 24.5 mm (0.965 in) 31.5 mm x 14.5 mm Straight - 55 C + 105 C PHE426 Bulk