2.2 uF Film Capacitors

Results: 2 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400V 2.2uF 5% LS=27.5mm 72In Stock
1 224On Order
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 24.5 mm (0.965 in) 31.5 mm x 14.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 310VAC 630VDC 2.2uF THB Grd IIB AECQ2 89In Stock
756Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 504

2.2 uF 560 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) Cut - 40 C + 110 C R52 AEC-Q200 Tray
KEMET Film Capacitors 350 VAC 2.2 uF 125C THB Grd IIB AECQ2 8In Stock
1 872On Order
Min.: 1
Mult.: 1
Max.: 288

2.2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 63VDC 2.2 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1 281In Stock
Min.: 1
Mult.: 1
Max.: 3 000

2.2 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63VDC 2.2 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1 660In Stock
Min.: 1
Mult.: 1

2.2 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 34In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 142In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100VDC 2.2 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 792In Stock
1 000Expected 26/01/2027
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 599In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 267In Stock
Min.: 1
Mult.: 1

2.2 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 350In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 160 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 479In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 160 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 137In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 160 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 2.2uF 10% Poly Wound 27.5mm 1 165In Stock
2 448Expected 26/08/2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 400VDC 2.2uF 5% LS 27.5mm 328In Stock
2 688Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 672

2.2 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 2.2uF 1000VDC 10% Rad 134In Stock
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polyester 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 40 mm (1.575 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 63vdc 2.2uF 5% Poly Stacked 7.5mm 374In Stock
1 000Expected 26/03/2027
Min.: 1
Mult.: 1

2.2 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R66 AEC-Q200 Bulk
KEMET Film Capacitors 2.2uF 520VDC 10% Rad 797In Stock
800Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 400

2.2 uF 520 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C R71 Bulk
KEMET Film Capacitors 450V 2.2uF 85C 10% LS=15mm 86In Stock
3 150On Order
Min.: 1
Mult.: 1
Max.: 700

2.2 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 18 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 5% 160 VAC 250 VDC 45In Stock
750Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 500

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 241In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 29.5 mm (1.161 in) General Film Capacitors 200 VAC 5 % 2 Pin 7.2 mOhms 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 2.2 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 399In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 220 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 400V 2.2uF 10% LS=27.5mm 1 069In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 220 VAC 10 % 2 Pin 7.2 mOhms 25 mm (0.984 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 2.2uF 5% LS=27.5mm 2In Stock
384Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 256

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 250 VAC 5 % 2 Pin 7.2 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 2.2 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 1In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 220 VAC 5 % 2 Pin 7.2 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk