2.5 uF Film Capacitors

Results: 852
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 2,5uF + / - 5% 1600Vdc Drawing T5 Non-Stocked
Min.: 1
Mult.: 1

2.5 uF 1.6 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 600 VAC 5 % MKP386M Tray
Vishay / Roederstein Film Capacitors MKP386M2.5uF+/-5%1600V= Non-Stocked
Min.: 200
Mult.: 40

2.5 uF 1.6 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 600 VAC 5 % MKP386M
KEMET Film Capacitors 2.5 uF .022uF 550 VAC 850 VDC Non-Stocked Lead-Time 25 Weeks
Min.: 120
Mult.: 24

2.5 uF 850 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 1.7 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 600volts 2.5uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

2.5 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 3kV 2.5uF 5% M8 Screw Terminal Non-Stocked Lead-Time 30 Weeks
Min.: 60
Mult.: 12

2.5 uF 3 kVDC Insert Threaded Polypropylene (PP) 59 mm (2.323 in) DC Link Film Capacitors 1 kVAC 5 % 1 mOhms - 40 C + 85 C C4D Bulk
KEMET Film Capacitors 400V 2.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 Lead-Time 32 Weeks
Min.: 1
Mult.: 1

2.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KYOCERA AVX FLCB6H0255K2C
KYOCERA AVX Film Capacitors 300V 2.5uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 2 200
Mult.: 110

2.5 uF Radial FLC Bulk
KYOCERA AVX FLCC6I0255K2C
KYOCERA AVX Film Capacitors 350V 2.5uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 805
Mult.: 95

2.5 uF Radial FLC Bulk
Eaton Electronics Film Capacitors CAP Film 2.5uF 5% 250VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 690
Mult.: 230

2.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) High Reliability Capacitors 250 VAC 5 % 7.5 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.5uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 660
Mult.: 220

2.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) High Reliability Capacitors 300 VAC 5 % 6.5 mOhms 28 mm (1.102 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.5uF 5% 350VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

2.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 350 VAC 5 % 7 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.5uF 5% 350VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 378
Mult.: 126

2.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 350 VAC 5 % 11.8 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.5uF 5% 400VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 420
Mult.: 140

2.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 400 VAC 5 % 5.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.5uF 5% 400VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 378
Mult.: 126

2.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 400 VAC 5 % 11.8 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.5uF 5% 500VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 294
Mult.: 98

2.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) High Reliability Capacitors 500 VAC 5 % 2 Pin 8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.5uF 5% 600VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 273
Mult.: 91

2.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) High Reliability Capacitors 600 VAC 5 % 2 Pin 6 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.5uF 5% 760VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 63

2.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 760 VAC 5 % 4 Pin 4.5 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
WIMA Film Capacitors GTO MKP 2.5 uF 1200 VDC 60x49 KM55 Non-Stocked
Min.: 32
Mult.: 16

2.5 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 500 VAC 5 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors GTO MKP 2.5 uF 1200 VDC 60x49 KM55 Non-Stocked
Min.: 32
Mult.: 16

2.5 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 500 VAC 10 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors GTO MKP 2.5 uF 1200 VDC 60x49 KM55 Non-Stocked
Min.: 32
Mult.: 16

2.5 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 500 VAC 20 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors GTO MKP 2.5 uF 1500 VDC 60x49 KM55 Non-Stocked
Min.: 32
Mult.: 16

2.5 uF 1.5 kVDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 550 VAC 5 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors GTO MKP 2.5 uF 1500 VDC 60x49 KM55 Non-Stocked
Min.: 32
Mult.: 16

2.5 uF 1.5 kVDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 550 VAC 10 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors GTO MKP 2.5 uF 1500 VDC 60x49 KM55 Non-Stocked
Min.: 32
Mult.: 16

2.5 uF 1.5 kVDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 550 VAC 20 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors Snubber MKP 2.5 uF 630 VDC 24x45.5x41.5 PCM 38.5 Non-Stocked
Min.: 224
Mult.: 112

2.5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) Snubber Film Capacitors 400 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C Snubber MKP Bulk
WIMA Film Capacitors Snubber MKP 2.5 uF 630 VDC 24x45.5x41.5 PCM 38.5 Non-Stocked
Min.: 224
Mult.: 112

2.5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) Snubber Film Capacitors 400 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C Snubber MKP Bulk