20 uF Film Capacitors

Results: 446
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 28In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 50 mm (1.969 in) Film Capacitors 230 VAC 10 % 4 Pin 7.2 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 55In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 5.5 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 20uF 600V Case D 2In Stock
Min.: 1
Mult.: 1

20 uF 600 VDC Stud Threaded Paper 35.052 mm (1.38 in) 146.05 mm (5.75 in) 92.96 mm (3.66 in) AC and Pulse Film Capacitors 10 % 50.04 mm (1.97 in) SCR Bulk
Knowles / Illinois Capacitor Film Capacitors 20uF 6% 370V 75In Stock
200Expected 28/10/2026
Min.: 1
Mult.: 1

20 uF Radial Polypropylene (PP) General Film Capacitors 370 VAC 6 % 2 Pin Quick Connect - 40 C + 70 C Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 100V 20uF 15In Stock
Min.: 1
Mult.: 1

20 uF 100 VDC Wire Polypropylene (PP) 57.1 mm (2.248 in) General Film Capacitors 70 VAC 10 % 2 Pin 8 mOhms Straight - 55 C + 105 C 935 Bulk
Knowles / Illinois Capacitor Film Capacitors 20uF 900V DC LINK CAPACITOR 3In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.1 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C BLC Bulk
TDK Film Capacitors 1100VDC 20uF 10% LS 37.5mm
360Expected 10/09/2026
Min.: 1
Mult.: 1

20 uF 880 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) General Film Capacitors 10 % 4 Pin 3.4 mOhms 48 mm (1.89 in) 42 mm x 33 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
Nichicon Film Capacitors radial 20 x 40 x 41.5 22In Stock
Min.: 1
Mult.: 1

20 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 5.6 mOhms 40 mm (1.575 in) Straight - 40 C + 85 C MHB Bulk
Nichicon Film Capacitors Cylindrical. axial 25.4 x 57 9In Stock
Min.: 1
Mult.: 1

20 uF 100 VDC Axial Polypropylene (PP) 57 mm (2.244 in) General Film Capacitors 10 % 2 Pin 8 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 36.5 x 57 35In Stock
Min.: 1
Mult.: 1

20 uF 200 VDC Axial Polypropylene (PP) 57 mm (2.244 in) General Film Capacitors 10 % 2 Pin 6 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 27 x 44 148In Stock
Min.: 1
Mult.: 1

20 uF 250 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 10 % 2 Pin 5 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 35 x 53 85In Stock
140Expected 01/01/2027
Min.: 1
Mult.: 1

20 uF 400 VDC Axial Polypropylene (PP) 53 mm (2.087 in) General Film Capacitors 10 % 2 Pin 4.3 mOhms Straight - 55 C + 105 C Bulk
Panasonic Industry Film Capacitors 600VDC, 20uF, 10%, Bulk Straight lead
960Expected 08/12/2026
Min.: 1
Mult.: 1

20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 20 mm Plastic Film Capacitor 10 % 4 Pin 40 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Industry Film Capacitors 600VDC 20uF 10% 10.4mOhm 4Pin
600Expected 28/10/2026
Min.: 1
Mult.: 1

20 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22.2 mm (0.874 in) Film Capacitors 10 % 4 Pin 10.4 mOhms 36 mm (1.417 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 20uF 10% 10.4mOhm 4Pin AEC-Q200
600Expected 28/10/2026
Min.: 1
Mult.: 1

20 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22.2 mm (0.874 in) Film Capacitors 10 % 4 Pin 10.4 mOhms 36 mm (1.417 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 700VDC, 20.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure
600Expected 14/09/2026
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 26 mm Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 20.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure
600Expected 14/09/2026
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 26 mm Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm - 40 C + 105 C EZPV-D Bulk
KEMET Film Capacitors 1.1k V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
1 871Expected 22/03/2027
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 600volts 20uF 5% 600volts 20uF 5%
777On Order
Min.: 1
Mult.: 1

20 uF 600 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 330 VAC 5 % 2 Pin 1.7 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BT Bulk
TDK Film Capacitors 20uF 5% 1000V MKP Wound Boxed
200Expected 18/09/2026
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm 42 mm 30 mm Film Capacitors 5 % 4 Pin 5 mOhms 45 mm Straight - 40 C + 135 C B3272* - 135C Compact High Temp Bulk
TDK Film Capacitors 1200VDC, 20uF 10%, LS 52.5mm
270Expected 05/10/2026
Min.: 1
Mult.: 1

20 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 9.7 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
KEMET Film Capacitors 250V 20uF LS=37.5mm 5%
154On Order
Min.: 1
Mult.: 1
Max.: 72

20 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 20uF LS=37.5mm 5%
108Expected 25/09/2026
Min.: 1
Mult.: 1

20 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 250 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
TDK Film Capacitors 460V 20uF 2+2 AL 40.5x85 MKP
196Expected 07/09/2026
Min.: 1
Mult.: 1

20 uF 650 VDC Quick Connect Polypropylene (PP) 85 mm (3.346 in) General Film Capacitors 460 VAC 5 % 2 Pin 11 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
Knowles / Illinois Capacitor Film Capacitors 20uF 750V 10%
50Expected 16/12/2026
Min.: 1
Mult.: 1

20 uF 750 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 10 mOhms Straight - 55 C + 105 C UNL Bulk