22 nF Film Capacitors

Results: 1 012
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors FILM CAP MKP BOX 22NF 10% 1600Vdc LS 15mm 1 203In Stock
Min.: 1
Mult.: 1

22 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) DC Link Film Capacitors 500 VAC 10 % 2 Pin 18.5 mm (0.728 in) 18 mm x 11 mm x 18.5 mm Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP BOX 22NF 10% 2000Vdc LS 22.5mm 504In Stock
Min.: 1
Mult.: 1

22 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) DC Link Film Capacitors 1 kVAC 10 % 2 Pin 29.5 mm (1.161 in) 26.5 mm x 14.5 mm x 29.5 mm Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
Panasonic Industry Film Capacitors 300VAC 0.022uF 10% LS=15mm ST 879In Stock
Min.: 1
Mult.: 1

22 nF Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) 6 mm (0.236 in) Safety Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 110 C ECQ-UB Bulk
Panasonic Industry Film Capacitors 300VAC 0.022uF 20% LS=12.5mm Crmp 4.5mm 2 268In Stock
Min.: 1
Mult.: 1
22 nF Radial Polypropylene (PP) 12.5 mm (0.492 in) 18.5 mm (0.728 in) 6 mm (0.236 in) Safety Film Capacitors 300 VAC 20 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 110 C ECQ-UB Bulk
Panasonic Industry Film Capacitors 630VDC 0.022uF 5% LS=7.5mm AEC-Q200 871In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 9.4 mm (0.37 in) General Film Capacitors 5 % 2 Pin 6.4 mm (0.252 in) Inside Crimp - 40 C + 105 C ECWF(D) AEC-Q200 Bulk
Panasonic Industry Film Capacitors 630VDC 0.022uF 10% LS=7.5mm AEC-Q200 436In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 9.4 mm (0.37 in) General Film Capacitors 10 % 2 Pin 6.4 mm (0.252 in) Inside Crimp - 40 C + 105 C ECWF(D) AEC-Q200 Bulk
Panasonic Industry Film Capacitors 630VDC 0.022uF 10% LS=10mm AEC-Q200 296In Stock
1 000Expected 17/09/2026
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.6 mm (0.496 in) 9.4 mm (0.37 in) General Film Capacitors 10 % 2 Pin 6.4 mm (0.252 in) Inside Crimp - 40 C + 105 C ECWF(D) AEC-Q200 Bulk
Wurth Elektronik Film Capacitors WCAP-FTBE 1000V 22nF 10% 1 461In Stock
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin 11 mm (0.433 in) 18 mm x 5 mm x 11 mm Straight - 40 C + 85 C WCAP-FTBE Bulk
KEMET Film Capacitors 16volts 0.022uF 2% 539In Stock
Min.: 1
Mult.: 1
: 3 000

22 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel


KEMET Film Capacitors 600VAC 0.022 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 175In Stock
Min.: 1
Mult.: 1

22 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.022 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 488In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors .022uF 630VDC 10% Rad 195In Stock
1 800Expected 01/01/2027
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 275 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 110 C R71 Bulk
KEMET Film Capacitors .022uF 1000VDC 5% Rad 974In Stock
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 400 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 0.022 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

22 nF 1.3 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.3 mm (0.287 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R74 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.022uF 10% LS=27.5mm 288In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 3 320In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 50.6 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 50.6 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.022 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 2 435In Stock
2 000Expected 09/10/2026
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 250 VAC 5 % 2 Pin 50.6 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 21In Stock
2 000Expected 28/05/2027
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 250 VAC 5 % 2 Pin 50.6 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 0.022 uF 5% 650 VAC 1.6 kVDC 912In Stock
Min.: 1
Mult.: 1

22 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 36.2 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.022 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 250In Stock
Min.: 1
Mult.: 1

22 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % 2 Pin 36.2 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 34In Stock
700Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 700

22 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 700 VAC 5 % 2 Pin 36.2 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.022 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1 257In Stock
Min.: 1
Mult.: 1

22 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 36.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.022 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 53In Stock
10 800On Order
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 29 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1 429In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 29 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk