22 nF Film Capacitors

Results: 2 926
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 1.0kV 0.022uF 5% MPET L/S=12.5mm 1 000In Stock
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polyester 12.5 mm (0.492 in) 15.5 mm (0.61 in) 7.5 mm (0.295 in) General Film Capacitors 5 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 400VDC 0.022uF 5% MPET L/S=5mm 3 955In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.8 mm (0.189 in) General Film Capacitors 5 % 2 Pin 12.9 mm (0.508 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.022uF 5% MPET L/S=7.5mm 1 275In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polyester 5 mm (0.197 in) 10.3 mm (0.406 in) 4.8 mm (0.189 in) General Film Capacitors 5 % 2 Pin 7.9 mm (0.311 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Vishay / Roederstein Film Capacitors .022uF 1600volt 10% 99In Stock
Min.: 1
Mult.: 1

22 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 18 mm (0.709 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
Panasonic Industry Film Capacitors 300VAC 0.022uF 10% LS=15mm Lead cut 43 568In Stock
Min.: 1
Mult.: 1

22 nF Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) 6 mm (0.236 in) Safety Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Cut - 40 C + 110 C ECQ-UB Bulk
Panasonic Industry Film Capacitors 250VDC 0.022uF 10% MPET L/S=5mm 896In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 10 % 2 Pin 12.5 mm (0.492 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.022uF 5% MPET L/S=7.5mm 1 523In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.8 mm (0.189 in) General Film Capacitors 5 % 2 Pin 12.9 mm (0.508 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 400VDC 0.022uF 10% MPET L/S=7.5mm 2 191In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 400 VDC Radial Polyester 15 mm (0.591 in) 10.3 mm (0.406 in) 4.8 mm (0.189 in) General Film Capacitors 10 % 2 Pin 7.9 mm (0.311 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.022uF 3% MPP L/S=7.5mm 243In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.5 mm (0.492 in) 5.8 mm (0.228 in) RF Microwave Film Capacitors 3 % 2 Pin 13.6 mm (0.535 in) Crimped - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 400VDC 0.022uF 3% MPP L/S=7.5mm 953In Stock
Min.: 1
Mult.: 1
: 1 100

22 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.5 mm (0.492 in) 5.8 mm (0.228 in) RF Microwave Film Capacitors 3 % 2 Pin - 40 C + 105 C ECWF(L) Reel, Cut Tape
KEMET Film Capacitors 100volts 0.022uF 10% LS 5mm 6 248In Stock
Min.: 1
Mult.: 1

22 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
TDK Film Capacitors 0.022uF 400VDC 5% LS 10mm 3 488In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
Panasonic Industry Film Capacitors 250VDC 0.022uF 5% MPET L/S=7.5mm 597In Stock
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polyester 5 mm (0.197 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 5 % 2 Pin 7.5 mm (0.295 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Industry Film Capacitors 250VDC 0.022uF 5% MPET L/S=7.5mm 2 147In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 5 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.022uF 3% MPP L/S=7.5mm 920In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.5 mm (0.492 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 3 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
KEMET Film Capacitors 630V 22000pF 20% 2 863In Stock
Min.: 1
Mult.: 1
: 750

22 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 20 % 10 mm (0.394 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.022uF 10% LS=7.5mm 1 424In Stock
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C F46 Bulk
Panasonic Industry Film Capacitors 1.0kV 0.022uF 10% MPET L/S=12.5mm 2 646In Stock
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polyester 12.5 mm (0.492 in) 15.5 mm (0.61 in) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECQE(E) Bulk
Panasonic Industry Film Capacitors 250VDC 0.022uF 5% MPET L/S=5mm 968In Stock
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 7.9 mm (0.311 in) 4.3 mm (0.169 in) General Film Capacitors 5 % 2 Pin 12.2 mm (0.48 in) Crimped - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 630VDC 0.022uF 5% MPET L/S=7.5mm 1 377In Stock
1 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1 000

22 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5.3 mm (0.209 in) General Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.022uF 5% MPP L/S=7.5mm 165In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.5 mm (0.492 in) 5.8 mm (0.228 in) RF Microwave Film Capacitors 5 % 2 Pin 13.6 mm (0.535 in) Crimped - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 1.6kV 0.022uF 5% MPP L/S=10mm 391In Stock
1 200Expected 03/11/2026
Min.: 1
Mult.: 1

22 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 20.6 mm (0.811 in) 9.1 mm (0.358 in) RF Microwave Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Inside Bend - 40 C + 105 C ECWH(A) Bulk
KEMET Film Capacitors 250V 0.022uF 5% LS=5mm 1 924In Stock
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.022uF 5% LS=7.5mm 4 633In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk


KEMET Film Capacitors 500V 0.022uF 10% LS=15.2mm 1 724In Stock
Min.: 1
Mult.: 1
: 400

22 nF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape